IXYS - IGBTs
1,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT31N60 | Tube | |||||||
Mfr: IXGN50N60BD2 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 600V 2.5 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGP20N60 | Tube | |||||||
Not Available Online | Si | TO-3P-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGQ28N120 | Tube | |||||||
Not Available Online | Si | IXGR24N60 | Tube | ||||||||||||||
Not Available Online | Si | IXGX400N30 | Tube | ||||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH24N60 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSH25N120 | Tube | |||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSK40N60 | Tube | |||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX40N60 | Tube | |||||||
Mfr: IXSX35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 3.6 Rds | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | 3.6 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX35N120 | Tube | |||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 3 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH45N120 | Tube | ||||||
Not Available Online | Si | ISOPLUS220-3 | SMD/SMT | Single | 600 V | 3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA16N60 | Tube | ||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 2.3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA16N60 | Tube | ||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH34N60 | Tube | |||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 60 A | 300 W | - 55 C | + 150 C | IXDH30N120 | Tube | ||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.6 kV | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT25N160 | Tube | ||||||
Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.7 kV | 4.2 V | - 20 V, 20 V | 16 A | 120 W | - 55 C | + 150 C | IXGR16N170 | Tube | ||||
Mfr: IXGT24N170AH1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 48 Amps 1700V 6.0 V Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | 6 V | - 20 V, 20 V | IXGT24N170 | Tube | |||||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | 1.7 V | - 20 V, 20 V | 250 W | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1 kV | 3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube |