IXYS - IGBTs
1,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGQ96N30TCD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs TRENCH IGBT W/FRED 320V 250A | Not Available Online | Si | IXGQ96N30 | Tube | |||||||||||||
Mfr: IXGT15N120CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 3.8 Rds | Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGT15N120 | Tube | ||||||
Mfr: IXGT30N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 1200V 3.5 V Rds | Not Available Online | Si | - 20 V, 20 V | IXGT30N120 | Tube | ||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 230 W | - 55 C | + 175 C | Tube | |||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGA4N100 | Tube | |||||||
Mfr: IXGT40N120B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 1200V 3.5 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGT40N120 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH16N60 | Tube | ||||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA8N100 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH15N120 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N120 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | IXGH12N100 | Tube | |||||||||||||
Not Available Online | Si | IXGP12N100 | Tube | ||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
0In Stock | |||||||||||||||||
Not Available Online | Capsule Type | ||||||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXST30N60 | Tube | ||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGA12N120 | Tube |