IXYS - IGBTs
1,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247AD-3 | Through Hole | Single | - 20 V, 20 V | Tube | |||||||||||
0In Stock | Si | Screw Mount | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 240 A | 1.2 kW | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.7 kV | 3.7 V | - 20 V, 20 V | 120 A | 880 W | - 55 C | + 175 C | Tube | |||||
Mfr: IXXK100N60B3H1 TTI: IXXK100N60B3H1 IXYS Availability: 0In StockIGBTs XPT IGBT B3-Class 600V/190Amp CoPacked | 0In Stock | Si | TO-264-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 190 A | 695 W | - 55 C | + 150 C | IXXK100N60 | Tube | |||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.3 V | - 20 V, 20 V | 200 A | 830 W | - 55 C | + 175 C | IXYH100N65 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 900 V | 2.2 V | - 20 V, 20 V | 105 A | 600 W | - 55 C | + 175 C | IXYH40N90 | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 2.5 kV | 3 V | - 25 V, 25 V | 156 A | 753 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 2.7 V | - 20 V, 20 V | 20 A | 110 W | - 55 C | + 150 C | IXGT10N170 | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 6 V | - 20 V, 20 V | 42 A | 357 W | - 55 C | + 150 C | IXBH42N170 | Tube | ||||
0In Stock | Si | ISOPLUS i4-PAC-3 | SMD/SMT | Single | 2.5 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
0In Stock | Si | IXGK82N120 | Tube | ||||||||||||||
Mfr: IXGH30N120C3H1 TTI: IXGH30N120C3H1 IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diode | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 3.6 V | 20 V | 48 A | - 55 C | + 150 C | IXGH30N120 | Tube | ||||
0In Stock | Si | - 20 V, 20 V | IXXX300N60 | Tube | |||||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 2.5 kV | 3.1 V | - 20 V, 20 V | 5.5 A | 32 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 900 V | 2.7 V | - 20 V, 20 V | 310 A | 1.63 kW | - 55 C | + 175 C | Planar | Tube | ||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 1.2 V | - 20 V, 20 V | 200 A | 780 W | - 55 C | + 150 C | IXGX120N60 | Tube | ||||
0In Stock | Si | D2PAK-2 (TO-263-2) | SMD/SMT | Single | 650 V | 2.1 V | - 20 V, 20 V | 130 A | 600 W | - 55 C | + 175 C | IXYA50N65 | Tube | ||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH25N120 | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 900 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH28N90 | Tube | |||||||
Mfr: IXGK35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 3.3 V Rds | Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGK35N120 | Tube | ||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGP2N100 | Tube | |||||||
Mfr: IXGX35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 3.3 V Rds | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGX35N120 | Tube | ||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | 2.7 V | - 20 V, 20 V | IXGT50N90 | Tube | ||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 1 kV | 3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA20N100 | Tube | ||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.6 kV | 4.9 V | - 20 V, 20 V | - 55 C | + 150 C | IXBP5N160 | Tube |