IXYS - IGBTs
1,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXXH30N60B3D1 TTI: IXXH30N60B3D1 IXYS Availability: 30In Stock300 On Order Expected 29-Apr-27 IGBTs XPT 600V IGBT GenX3 XPT IGBT | 30In Stock300 On Order Expected 29-Apr-27 | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.85 V | - 20 V, 20 V | 60 A | 270 W | - 55 C | + 175 C | IXXH30N60 | Tube | |||
Mfr: IXYH60N65A5 TTI: IXYH60N65A5 IXYS Availability: 300In Stock2,100 On Order Expected 07-Apr-27 IGBTs 650V, 60A, XPT Gen5 A5 IGBT in TO-247AD | 300In Stock2,100 On Order Expected 07-Apr-27 | Si | TO-247-3 | Through Hole | Single | 650 V | 1.23 V | 20 V | 134 A | 395 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXGH20N120A3 TTI: IXGH20N120A3 IXYS Availability: 4,650In Stock4,350 On Order Expected 26-Jan-27 IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A | 4,650In Stock4,350 On Order Expected 26-Jan-27 | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | IXGH20N120 | Tube | |||
60In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | IXGH6N170 | Tube | ||||
120In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.7 kV | 3 V | - 20 V, 20 V | 160 A | 735 W | - 55 C | + 150 C | IXGN100N170 | Tube | ||||
Mfr: IXYH30N120A4 TTI: IXYH30N120A4 IXYS Availability: 31,590In Stock36,960 On Order Expected IGBTs TO263 1200V 30A XPT | 31,590In Stock36,960 On Order Expected | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.9 V | - 20 V, 20 V | 106 A | 500 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX42 | Tube | |||
270In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2 V | - 20 V, 20 V | 70 A | 230 W | - 55 C | + 175 C | Trench | Tube | ||||
90In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.6 kV | 2.5 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | IXGH25N160 | Tube | ||||
400In Stock | Si | TO-247-3 | Through Hole | Single | 1.7 kV | 6 V | - 20 V, 20 V | 16 A | 190 W | - 55 C | + 150 C | IXBH16N170 | Tube | ||||
Mfr: IXXN100N60B3H1 TTI: IXXN100N60B3H1 IXYS Availability: 2,470In StockIGBTs XPT 600V IGBT GenX3 w/Diode | 2,470In Stock | Si | Screw Mount | Single | 600 V | 1.8 V | - 20 V, 20 V | 170 A | 500 W | - 55 C | + 150 C | Planar | Tube | ||||
300In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.35 V | - 20 V, 20 V | 80 A | 300 W | - 55 C | + 175 C | IXYH40N65 | Tube | ||||
300In Stock | Si | TO-264-3 | Through Hole | Single | 600 V | 1.4 V | - 20 V, 20 V | 380 A | 1.63 kW | - 55 C | + 175 C | IXXK200N60 | Tube | ||||
1,200In Stock | - 20 V, 20 V | IXGT25N250HV | Reel | ||||||||||||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 2.5 kV | 4 V | - 20 V, 20 V | 95 A | 937 W | - 55 C | + 175 C | High Voltage | Tube | ||||
Mfr: IXGP48N60A3 TTI: IXGP48N60A3 IXYS Availability: 0In Stock300 On Order Expected 29-Jun-27 IGBTs TO220 600V 48A GENX3 | 0In Stock300 On Order Expected 29-Jun-27 | Si | TO-220-3 | Through Hole | Single | 600 V | 1.18 V | - 20 V, 20 V | 120 A | 300 W | - 55 C | + 150 C | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.2 V | - 20 V, 20 V | 145 A | 536 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXXH100N60B3 TTI: IXXH100N60B3 IXYS Availability: 0In Stock6,090 On Order Expected IGBTs XPT IGBT B3-Class 600V/210Amp | 0In Stock6,090 On Order Expected | Si | TO-247AD | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 220 A | 830 W | - 55 C | + 150 C | IXXH100N60 | Tube | |||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 7 V | - 20 V, 20 V | 6 A | 75 W | - 55 C | + 150 C | IXGT6N170 | Tube | ||||
Mfr: IXGH30N60C3D1 TTI: IXGH30N60C3D1 IXYS Availability: 0In StockIGBTs High Frequency Range 40khz C-IGBT w/Diod | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.6 V | 20 V | 60 A | 220 W | - 55 C | + 150 C | IXGH30N60 | Tube | |||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 10 A | 140 W | - 55 C | + 150 C | IXGT10N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 75 A | 350 W | - 55 C | + 150 C | IXGH32N170 | Tube | ||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 29 A | 280 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | Screw Mount | Single | 650 V | 1.8 V | - 20 V, 20 V | 170 A | 600 W | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 2.5 kV | 3.8 V | - 20 V, 20 V | 5 A | 32 W | - 55 C | + 150 C | Tube | |||||
Mfr: IXXH80N65B4H1 TTI: IXXH80N65B4H1 IXYS Availability: 0In StockIGBTs 650V/160A TRENCH IGBT GENX4 XPT | 0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 160 A | 625 W | - 55 C | + 175 C | Trench | Tube |