IXYS - IGBT Modules
293 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Continuous Collector Current at 25 C | Gate-Emitter Leakage Current | Pd - Power Dissipation | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | IGBT Modules | Full Bridge | 600 V | 1.9 V | 72 A | 200 nA | 225 W | E2-12 | - 40 C | + 150 C | Screw Mount | Si | Bulk | ||||
Not Available Online | IGBT Modules | Quad | 600 V | 600 V | 90 A | 200 nA | 280 W | E2-12 | - 40 C | + 150 C | Screw Mount | Si | Bulk | ||||
Not Available Online | IGBT Modules | Si | Bulk | ||||||||||||||
Mfr: MG12600WB-BR2MM TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules 1200 V 600 A IGBT | Not Available Online | IGBT Modules | Dual | 1.2 kV | 2 V | 750 A | 400 nA | 2.5 kW | Package WB | - 40 C | + 150 C | Screw Mount | Si | Bulk | |||
Mfr: MG1275W-XBN2MM TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules 1200V 75A IGBT | Not Available Online | IGBT Modules | 3-Phase Converter Brake Inverter | 1.2 kV | 1.9 V | 105 A | 400 nA | 348 W | Package W | - 40 C | + 125 C | Screw Mount | Si | Bulk | |||
Not Available Online | IGBT Modules | Single | 1.2 kV | 2.2 V | 135 A | 300 nA | 560 W | Y4-M5-7 | - 40 C | + 125 C | Screw Mount | Si | Bulk | ||||
Not Available Online | IGBT Modules | ECO-PAC 2 | Through Hole | Si | Bulk | ||||||||||||
Not Available Online | IGBT Modules | E1 | Screw Mount | Si | Bulk | ||||||||||||
Mfr: IXGP30N60B4D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules Mid-Frequency Range 15khz-40khz w/ Diode | Not Available Online | IGBT Silicon Modules | Single | 600 V | 1.5 V | 56 A | 100 nA | TO-220-3 | - 55 C | + 150 C | Through Hole | Si | Tube | ||||
Mfr: MG12225WB-BN2MM TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules 1200V 225A Dual | Not Available Online | IGBT Modules | Dual | 1.2 kV | 1.7 V | 325 A | 400 nA | 1.05 kW | Package WB | - 40 C | + 125 C | Screw Mount | Si | Bulk | |||
Not Available Online | IGBT Modules | MiniPack 2 | SMD/SMT | Si | Bulk | ||||||||||||
Mfr: MUBW10-06A6K TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules NPT IGBT 600V, 10A | Not Available Online | IGBT Modules | E1 | Screw Mount | Si | Bulk | |||||||||||
Mfr: MITA15WB1200TMH TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules 15 Amps 1200V | Not Available Online | IGBT Modules | MiniPack 2 | - 40 C | + 125 C | SMD/SMT | Si | Bulk | |||||||||
Not Available Online | IGBT Modules | E2 | Screw Mount | Si | Bulk | ||||||||||||
Not Available Online | IGBT Modules | E+ | Screw Mount | Si | Bulk | ||||||||||||
Not Available Online | IGBT Modules | E+ | Screw Mount | Si | Bulk | ||||||||||||
Not Available Online | IGBT Modules | E2 | Screw Mount | Si | Bulk | ||||||||||||
Not Available Online | IGBT Modules | E3 | Screw Mount | Si | Bulk |