MCC44 - IXYS - Thyristor Modules
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCC44 | 100 mA | - 40 C | + 125 C | TO-240AA | Box | |||||||||||
0In Stock | MCC44 | 100 mA | - 40 C | + 125 C | TO-240AA | Box | |||||||||||
Mfr: MCC44-16IO1B TTI: MCC44-16IO1B IXYS Availability: 0In StockThyristor Modules THYRISTOR MODULE 1600V, 44A | 0In Stock | MCC44 | 1.34 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | |||||||||
0In Stock | MCC44 | 1.34 V | 100 mA | - 40 C | + 100 C | TO-240AA | Bulk | ||||||||||
0In Stock | MCC44 | 1.75 V | - 40 C | + 100 C | TO-240AA | Bulk | |||||||||||
0In Stock | MCC44 | 1.34 V | - 40 C | + 100 C | TO-240AA | Bulk | |||||||||||
0In Stock | MCC44 | 100 mA | - 40 C | + 125 C | TO-240AA | Bulk | |||||||||||
0In Stock | MCC44 | 1.34 V | 100 mA | - 40 C | + 100 C | TO-240AA | Bulk | ||||||||||
0In Stock | MCC44 | 1.34 V | 100 mA | - 40 C | + 100 C | TO-240AA | Bulk | ||||||||||
0In Stock | MCC44 | TO-240AA | Bulk |