IXYS - Thyristor Modules
163 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 200 mA | - 40 C | + 125 C | Bulk | |||||||||||||
0In Stock | MCC44 | 1.34 V | 100 mA | - 40 C | + 100 C | TO-240AA | Bulk | ||||||||||
0In Stock | MCO75 | 1.3 V | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
0In Stock | MCC19 | 1.57 V | 100 mA | - 40 C | + 100 C | TO-240AA | Bulk | ||||||||||
0In Stock | 200 mA | - 40 C | + 125 C | Bulk | |||||||||||||
Mfr: CLE90UH1200TLB-TRR TTI: CLE90UH1200TLB-TRR IXYS Availability: Not Available OnlineThyristor Modules 1200V, 90A HEF | Not Available Online | CLE | SMPD-9 | Reel | |||||||||||||
0In Stock | MMO230 | ECO-PAC 2 | Bulk | ||||||||||||||
0In Stock | MCC19 | TO-240AA | Bulk | ||||||||||||||
0In Stock | MCC26 | 1.27 V | 100 mA | - 40 C | + 100 C | TO-240AA | Bulk | ||||||||||
0In Stock | MCC56 | 100 mA | - 40 C | + 125 C | TO-240AA | Bulk | |||||||||||
0In Stock | MCC95 | TO-240AA | Bulk | ||||||||||||||
0In Stock | VCO180 | ECO-PAC 2 | Bulk | ||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | VW2x60 | V1-A-Pack | Blister Pack | ||||||||||||||
0In Stock | MCC72 | 1.34 V | 150 mA | - 40 C | + 100 C | TO-240AA | Bulk | ||||||||||
0In Stock | MCC19 | 1.57 V | 100 mA | - 40 C | + 100 C | TO-240AA | Bulk | ||||||||||
0In Stock | MCC72 | 150 mA | - 40 C | + 125 C | TO-240AA | Bulk | |||||||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | MCC44 | 1.34 V | 100 mA | - 40 C | + 100 C | TO-240AA | Bulk | ||||||||||
0In Stock | MCC72 | TO-240AA | Bulk | ||||||||||||||
0In Stock | MCC72 | TO-240AA | Bulk | ||||||||||||||
0In Stock | MCC26 | TO-240AA | Bulk |