• SCRs

CLA100E1200TZ - IXYS - SCRs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: CLA100E1200TZ-TUB
TTI: CLA100E1200TZ-TUB
IXYS
Availability:

0In Stock

SCRs SCR TO268 1.2KV 100A POWER

0In Stock

Please adjust quantity to Min / Mult value
CLA100E1200TZ
1.2 kV
50 uA
160 A
1.37 V
1.5 V
40 mA
- 40 C
+ 125 C
SMD/SMT
D3PAK-3 (TO-268-3)
Tube