IXYS - SCR Modules
442 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.2 kA | 16 kA | 2.2 kV | 2 mA | 1.19 V | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | Si | Bulk | ||||||
Not Available Online | Si | ||||||||||||||||||
0In Stock | 118 A | 1.4 kA | 2.2 kV | 200 mA | 1.4 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | |||||||
0In Stock | 50 A | 520 A | 1.4 kV | 3 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Tube | ||||||
0In Stock | 345 A | 7.2 kA | 2.2 kV | 200 mA | 2 V | 150 mA | - 40 C | + 125 C | Screw Mount | Y4 | Si | Bulk | |||||||
Mfr: MCMA35P1600TA TTI: Not Assigned IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | MCMA | Si | Bulk | |||||||||||||||
0In Stock | MCMA | Si | Bulk | ||||||||||||||||
Not Available Online | Si | ||||||||||||||||||
Not Available Online | MDC501 | Si | |||||||||||||||||
Not Available Online | MCD501 | Si | |||||||||||||||||
Mfr: MDMA360UB1600P-PC TTI: MDMA360UB1600P-PC IXYS Availability: Not Available OnlineSCR Modules SCR BIPOLAR MODULE-E2 | Not Available Online | 1.6 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Si | Box | |||||||||||
Mfr: MCMA240UI1600P-PC TTI: MCMA240UI1600P-PC IXYS Availability: Not Available OnlineSCR Modules SCR E2PAK MODULES BIPOLAR | Not Available Online | MCMA | 47 A | 1.28 kA, 1.5 kA | 1.6 kV | 100 uA | 1.89 V | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Press Fit | E2-Pack | Si | Box | |||
Mfr: MCMA240UI1600PED TTI: MCMA240UI1600PED IXYS Availability: Not Available OnlineSCR Modules SCR E2PK 1.6KV 240A MODULE | Not Available Online | MCMA | Si | Box | |||||||||||||||
Mfr: MDMA210UB1600P-PC TTI: MDMA210UB1600P-PC IXYS Availability: Not Available OnlineSCR Modules SCR E2PACK 2.2KV BIPOLAR MODUL | Not Available Online | 2.2 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Si | Box | |||||||||||
Not Available Online | 600 A | 800 V | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | 600 A | 800 V | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | 600 A | 800 V | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | 1.6 kA | 1.2 kV | 300 uA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-1 | Si | Bulk | |||||||
Not Available Online | 600 A | 1.4 kV | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | MCC250 | 150 mA | 150 mA | - 40 C | + 140 C | Screw Mount | Y2-DCB | Si | Bulk | ||||||||||
Not Available Online | VHF85 | 1.23 kA | 1.2 kV | 300 uA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-1 | Si | Bulk | ||||||
Not Available Online | 1.23 kA | 1.2 kV | 300 uA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-2 | Si | Bulk | |||||||
Not Available Online | Screw Mount | V1-A-Pack | Si | Bulk | |||||||||||||||
Not Available Online | 600 A | 1.4 kV | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | |||||||
Not Available Online | 1.6 kA | 1.4 kV | 300 uA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-2 | Si | Bulk |