IXYS - SCR Modules
442 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Bulk | |||||||||||||||||
0In Stock | 135 A | 1.5 kA | 1.8 kV | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | |||||||||
0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | E3-Pack | Si | Blister Pack | ||||||||||||
0In Stock | 190 A | 2.2 kA | 2.2 kV | 150 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | |||||||
0In Stock | 190 A | 2.2 kA | 2.2 kV | 150 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | ||||||||
0In Stock | 63 A | 500 A | 2.2 kV | 100 mA | 1.4 V | 70 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | |||||||
0In Stock | VHFD37 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
0In Stock | MCC19 | 200 mA | 100 mA | - 40 C | + 100 C | Screw Mount | TO-240AA | Si | Bulk | ||||||||||
0In Stock | MCMA | Si | Bulk | ||||||||||||||||
Not Available Online | MDC501 | Si | |||||||||||||||||
Not Available Online | MCD501 | Si | |||||||||||||||||
0In Stock | MCMA110PD1200 | Si | Bulk | ||||||||||||||||
0In Stock | MCMA | Si | Bulk | ||||||||||||||||
Mfr: MCMA50P1200TA TTI: Not Assigned IXYS Availability: 0In StockSCR Modules Single and Dual Thyristor Modules | 0In Stock | MCMA | Si | Bulk | |||||||||||||||
Not Available Online | MCD501 | Si | |||||||||||||||||
Mfr: MCMA35P1200TA TTI: Not Assigned IXYS Availability: 0In StockSCR Modules Single and Dual Thyristor Modules | 0In Stock | MCMA | Si | Bulk | |||||||||||||||
0In Stock | Si | Blister Pack | |||||||||||||||||
0In Stock | MCMA | Screw Mount | Si | Blister Pack | |||||||||||||||
0In Stock | MCMA | Si | Bulk | ||||||||||||||||
0In Stock | 1.1 kA | 19 kA | 1.8 kV | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | Bulk | |||||||||
Not Available Online | Screw Mount | Si | Blister Pack | ||||||||||||||||
Not Available Online | Screw Mount | SOT-227B-4 | Si | Tube | |||||||||||||||
0In Stock | MCMA | 700 A | 19 kA | 1.6 kV | 1.16 V | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | ComPack-3 | Si | Bulk | |||||
Mfr: R0929LC12A TTI: Not Assigned IXYS Availability: 0In StockSCR Modules 1200V Gate Thyristor 929A 5Vr 30w | 0In Stock | R0929 | 1.893 kA | 9 kA | 1.2 kV | 70 mA | 2.04 V | 1 A | 3 V | 300 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB | Si | Bulk | |||
0In Stock | 118 A | 1.4 kA | 2.2 kV | 200 mA | 1.4 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk |