IXYS - SCR Modules
442 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | Si | Tube | ||||||||||||||||
0In Stock | MCMA | 170 A | 1.2 kV | 10 mA | 1.21 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 140 C | Screw Mount | TO-240AA | Si | Box | |||||
Mfr: MDMA140P1600TG TTI: MDMA140P1600TG IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | MDMA140P1600 | Si | Box | |||||||||||||||
Mfr: MCMA65P1600TA TTI: MCMA65P1600TA IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: MDMA140P1200TG TTI: MDMA140P1200TG IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | MDMA140P1200 | Si | Box | |||||||||||||||
0In Stock | MCMA | 220 A | 1.6 kV | 10 mA | 1.28 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 140 C | Screw Mount | TO-240AA | Si | Box | |||||
Mfr: MCMA160P1600YA TTI: MCMA160P1600YA IXYS Availability: 0In StockSCR Modules SCR Y4 1.6KV 160A MODULE | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: MCMA200P1800YA-MI TTI: MCMA200P1800YA-MI IXYS Availability: 0In StockSCR Modules SCR Y4 1.8KV 200A MODULE | 0In Stock | MCMA | Si | Box | |||||||||||||||
0In Stock | VVZ40 | 25 A | 1.6 kV | 300 uA | 1.33 V | 100 mA | 1 V | 65 mA | - 40 C | + 125 C | Screw Mount | KAMM | Si | Box | |||||
Mfr: CLA100PD1200NA TTI: CLA100PD1200NA IXYS Availability: 0In StockSCR Modules High Efficiency Thyristor Module | 0In Stock | CLA100PD1200NA | Si | Tube | |||||||||||||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: MCMA260PD1600YB TTI: MCMA260PD1600YB IXYS Availability: 0In StockSCR Modules Thyristor/Diode Module | 0In Stock | MCMA | Si | Box | |||||||||||||||
0In Stock | 300 A | 6 kA | 1.6 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | Y4 | Si | Box | |||||||
0In Stock | MCC72 | 200 mA | 150 mA | - 40 C | + 100 C | Screw Mount | TO-240AA | Si | Box | ||||||||||
0In Stock | MCC162 | - 40 C | + 100 C | Screw Mount | Y4-M6 | Si | Box | ||||||||||||
Mfr: MDMA210P1600YD TTI: MDMA210P1600YD IXYS Availability: 0In StockSCR Modules 210A 1600V Y4-M6 PHASE LEG | 0In Stock | 1.6 kV | - 40 C | + 125 C | Screw Mount | Y4 | Si | Box | |||||||||||
Mfr: MDMA380P1600KC TTI: MDMA380P1600KC IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | MDMA380P1600 | Si | Box | |||||||||||||||
Mfr: MCMA110P1800TA TTI: MCMA110P1800TA IXYS Availability: 0In StockSCR Modules SCR TO240 1.8KV 110A MODULE | 0In Stock | MCMA | 170 A | 65 A | 1.8 kV | 100 uA | 1.21 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | |||
Mfr: MDMA280P1600YD TTI: MDMA280P1600YD IXYS Availability: 0In StockSCR Modules 280A 1600V Y4-M6 PHASE LEG | 0In Stock | 1.6 kV | - 40 C | + 125 C | Screw Mount | Y4 | Si | Box | |||||||||||
0In Stock | MCD162 | Screw Mount | Y4-M6 | Si | Bulk | ||||||||||||||
0In Stock | VVZ39 | 210 A | 800 V | 5 mA | 50 mA | 1.5 V | 25 mA | Through Hole | ECO-PAC 1 | Si | Bulk | ||||||||
0In Stock | VVZ39 | 210 A | 1.2 kV | 5 mA | 50 mA | 1.5 V | 25 mA | Through Hole | ECO-PAC 1 | Si | Bulk | ||||||||
0In Stock | 280 A | 5.4 kA | 2.2 kV | 200 mA | 2 V | 150 mA | - 40 C | + 125 C | Screw Mount | Y4 | Si | Bulk | |||||||
Not Available Online | VTO39 | 210 A | 1.2 kV | 5 mA | 50 mA | 1.5 V | 25 mA | Through Hole | ECO-PAC 1 | Si | Bulk | ||||||||
0In Stock | VVZ40 | Screw Mount | KAMM | Si | Bulk |