• Schottky Diodes & Rectifiers

DSS2x101-02 - IXYS - Schottky Diodes & Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Product Gallery

Images
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Product
Mounting Style
Package / Case
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSS2X101-02A
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Schottky Diodes & Rectifiers SCHOTTKY DIODE 200V, 200A

Not Available Online

Call (877) 645-4884
or
View Details
Schottky Diodes
Screw Mount
SOT-227B-4
Dual
Si
100 A
200 V
840 mV
1.4 kA
10 mA
- 40 C
+ 150 C
DSS2x101-02
Tube