• Rectifiers

DSP25-12 - IXYS - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: DSP25-12A
TTI: DSP25-12A
IXYS
Availability:

0In Stock

Rectifiers 1200V 2X28A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247
1.2 kV
56 A
Standard Recovery Rectifier
Dual
1.6 V
300 A
2 mA
- 40 C
+ 180 C
DSP25-12
Tube
Datasheet
Mfr: DSP25-12AT
TTI: Not Assigned
IXYS
Availability:

0In Stock

Rectifiers 2x28 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-268-3
1.2 kV
56 A
Standard Recovery Rectifier
Dual
1.16 V
300 A
1.5 mA
- 40 C
+ 175 C
DSP25-12
Tube
DSP25-12AT-TUB