• Rectifiers

DSEI8-06 - IXYS - Rectifiers

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: DSEI8-06A
TTI: DSEI8-06A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 600V 8A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
600 V
8 A
Fast Recovery Rectifiers
Single
1.5 V
100 A
20 uA
50 ns
- 40 C
+ 150 C
DSEI8-06
Tube
Datasheet
Mfr: DSEI8-06AS
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Rectifiers 8 Amps 600V

Not Available Online

Call
or
View Details
SMD/SMT
D2PAK-3 (TO-263-3)
600 V
8 A
Fast Recovery Rectifiers
Single
1.3 V
100 A
20 uA
35 ns
- 40 C
+ 150 C
DSEI8-06
Reel
DSEI8-06AS-TRL
Datasheet
Mfr: DSEI8-06AS-TUBE
TTI: Not Assigned
IXYS
Availability:

0In Stock

Rectifiers 8 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
600 V
8 A
Fast Recovery Rectifiers
1.5 V
130 A
20 uA
35 ns
- 40 C
+ 150 C
DSEI8-06
Tube