DSEI2X61-02 - IXYS - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Screw Mount | SOT-227B-4 | 200 V | 71 A | Fast Recovery Rectifiers | Dual Parallel | 1.08 V | 950 A | 50 uA | 50 ns | - 40 C | + 150 C | DSEI2X61-02 | Tube |