DSEI2X101-06 - IXYS - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30In Stock | Screw Mount | SOT-227B | 600 V | 200 A | Fast Recovery Rectifiers | Dual Parallel | 1.25 V | 1.3 kA | 3 mA | 50 ns | - 40 C | + 150 C | DSEI2X101-06 | Tube | ||||
0In Stock | Through Hole | ECO-PAC 2-12 | 600 V | 96 A | Fast Recovery Rectifiers | Dual Parallel | 1.17 V | 1.2 kA | 3 mA | 35 ns | - 40 C | + 150 C | DSEI2X101-06 | Box |