• Rectifiers

DSEI12 - IXYS - Rectifiers

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEI12-12A
TTI: DSEI12-12A
IXYS
Availability:

50In Stock

End of Life
Rectifiers 1200V 11A

50In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
1.2 kV
11 A
Fast Recovery Rectifiers
Single
2.6 V
80 A
250 uA
70 ns
- 40 C
+ 150 C
DSEI12
Tube
Datasheet
Mfr: DSEI12-06A
TTI: DSEI12-06A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 600V 14A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
600 V
14 A
Fast Recovery Rectifiers
Single
1.7 V
110 A
50 uA
50 ns
- 40 C
+ 150 C
DSEI12
Tube
Datasheet
Mfr: DSEI12-10A
TTI: DSEI12-10A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 1000V 12A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
1 kV
12 A
Fast Recovery Rectifiers
Single
2.7 V
80 A
250 uA
60 ns
- 40 C
+ 150 C
DSEI12
Tube