DSEE29 - IXYS - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSEE29-12CC TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers 30 Amps 1200V 2.5 Rds | Not Available Online | Through Hole | ISOPLUS220-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual | 1.27 V | 200 A | 1 mA | 30 ns | - 55 C | + 175 C | DSEE29 | Tube |