DSEC29 - IXYS - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSEC29-06AC TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers 2X15 Amps 600V 1.49 Rds | Not Available Online | Through Hole | ISOPLUS220-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.34 V | 110 A | 500 uA | 35 ns | - 55 C | + 150 C | DSEC29 | Tube |