• Rectifiers

DLA60I1200HA - IXYS - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DLA60I1200HA
TTI: DLA60I1200HA
IXYS
Availability:

0In Stock

End of Life
Rectifiers High Voltage Std Rectifier Sngl Diode

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-2
1.2 kV
60 A
Standard Recovery Rectifier
Single
1.1 V
725 A
300 uA
- 55 C
+ 175 C
DLA60I1200HA
Tube