DHG100X1200NA - IXYS - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Screw Mount | SOT-227B | 1.2 kV | 50 A | Fast Recovery Rectifiers | Dual Parallel | 2.77 V | 430 A | 100 uA | 75 ns | - 40 C | + 150 C | DHG100X1200NA | Tube |