IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | TO-252-3 | 800 V | 10 A | Standard Recovery Rectifier | Single | 1.4 V | 130 A | 5 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
Not Available Online | Tube | ||||||||||||||||||
Mfr: DMA80I1600HA TTI: Not Assigned IXYS Availability: 0In StockRectifiers Power Diode Discretes-Rectifier TO-247AD | 0In Stock | Through Hole | TO-247AD-2 | 1.6 kV | 80 A | Standard Recovery Rectifier | Single | 1.22 V | 1.41 kA | 40 uA | - 55 C | + 150 C | Tube | ||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 300 V | 40 A | Fast Recovery Rectifiers | Single | 1.2 V | 340 A | 5 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Reel | DSEP40-03AS-TRL | ||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 600 V | Fast Recovery | Single | 2.99 V | - 55 C | + 150 C | Reel | ||||||||||
Not Available Online | Screw Mount | SOT-227B | 1.2 kV | 60 A | Fast Recovery Rectifiers | Dual Anti-Parallel | 2.42 V | 800 A | 1 mA | 40 ns | - 40 C | + 150 C | DSEPxx | Tube | |||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||||||||||||
0In Stock | SMD/SMT | TO-263-4 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | DSP8-08 | Reel | DSP8-08AS-TRL | |||||
0In Stock | SMD/SMT | TO-268-3 | 1.2 kV | 56 A | Standard Recovery Rectifier | Dual | 1.16 V | 300 A | 1.5 mA | - 40 C | + 175 C | DSP25-12 | Tube | DSP25-12AT-TUB | |||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.6 kV | 30 A | Standard Recovery Rectifier | Single | 1.25 V | 300 A | 1.5 mA | - 40 C | + 175 C | DSI30-16 | Reel | DSI30-16AS-TRL | |||||
0In Stock | SMD/SMT | ISOPLUS247-3 | 1.6 kV | Standard Recovery Rectifier | Common Cathode | 1.22 V | - 40 C | + 150 C | DSIK45-16 | Tube | |||||||||
Mfr: DSEP60-06AT TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers 60 Amps 600V 2.04 Rds | Not Available Online | SMD/SMT | TO-268-3 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.39 V | 600 A | 650 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | DSEP60-06AT-TUB | |||
0In Stock | Through Hole | ISOPLUS264-2 | 2.2 kV | 120 A | Standard Recovery Rectifier | Single | 1.64 V | 2.16 kA | 100 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
Not Available Online | SMD/SMT | TO-252-3 | 600 V | Fast Recovery | Single | 3.3 V | - 55 C | + 150 C | Tube | ||||||||||
Mfr: DPF120C600HB TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers Power Diode Discretes-FRED TO-247AD | Not Available Online | Through Hole | TO-247-3 | 600 V | 100 A | Common Cathode | 1.89 V | 500 A | 20 uA | 40 ns | - 55 C | + 150 C | Tube | ||||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 400 V | 16 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 80 A | 10 uA | 45 ns | - 55 C | + 150 C | DURB | Reel | |||||
Not Available Online | Reel | ||||||||||||||||||
Mfr: DSEP29-06AS-TUB TTI: DSEP29-06AS-TUB IXYS Availability: 0In StockRectifiers RECT 600V 30A SM FAST RCVR | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||
0In Stock | Through Hole | ECO-PAC 2-12 | 200 V | 165 A | Fast Recovery Rectifiers | Dual Parallel | 1.2 V | 1.2 kA | 3 mA | 35 ns | - 40 C | + 150 C | DSEI2X161-02 | Box | |||||
0In Stock | SMD/SMT | TO-220-2 | 1.2 kV | 8 A | Standard Recovery Rectifier | Single | 1.2 V | 180 A | 20 uA | 4 us | - 40 C | + 150 C | Reel | ||||||
Mfr: DSEP29-06AS-TRL TTI: DSEP29-06AS-TRL IXYS Availability: 0In StockRectifiers RECT 600V 30A SM FAST RCVR | 0In Stock | SMD/SMT | TO-263-4 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.61 V | 250 A | 250 uA | 35 ns | - 55 C | + 150 C | Reel | |||||
Mfr: DSP8-12AS-TRL TTI: DSP8-12AS-TRL IXYS Availability: 0In StockRectifiers RECT 1.2KV 8A SM STD RCOVR | 0In Stock | SMD/SMT | TO-263-4 | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 10 uA | - 55 C | + 150 C | Reel | ||||||
0In Stock | Through Hole | TO-220AB-3 | 800 V | 15 A | Standard Recovery Rectifier | Single | 1.6 V | 350 A | 20 uA | 4 us | - 40 C | + 125 C | Dxx15L | Tube | |||||
0In Stock | Through Hole | ECO-PAC 2-12 | 600 V | 147 A | Fast Recovery Rectifiers | Dual Parallel | 1.45 V | 1.2 kA | 12 mA | 35 ns | - 40 C | + 150 C | DSEI2X161-06 | Box | |||||
Mfr: DSI30-08AS-TUB TTI: DSI30-08AS-TUB IXYS Availability: 0In StockRectifiers RECT 800V 30A SM STD RCOVR | 0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | 800 V | 30 A | Standard Recovery Rectifier | Single | 1.29 V | 300 A | 40 uA | - 40 C | + 150 C | Reel |