IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VUO35-16N07 TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers 3 PHSE REC DIODE 1600V, 35A | Not Available Online | ||||||||||||||||||
Not Available Online | Through Hole | TO-220-2 | 200 V | 9.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 200 V | 15.9 A | Fast Recovery Rectifiers | Single | 1.6 V | 350 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 1 kV | 15.9 A | Fast Recovery Rectifiers | Single | 1.6 V | 350 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | TO-263 | Box | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: DNA30E2200PC TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers High Voltage Standard Rectifier | Not Available Online | D2PAK-3 (TO-263-3) | DNA30E2200 | Reel | DNA30E2200PC-TR | ||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | SMD/SMT | TO-252AA (D-PAK) | 300 V | 8 A | Fast Recovery Rectifiers | Single | 1.69 V | 60 A | 60 uA | 30 ns | - 40 C | + 175 C | Reel | ||||||
Not Available Online | Through Hole | ISOPLUS220-3 | 800 V | 30 A | Standard Recovery Rectifier | Single | 1.45 V | 200 A | 50 uA | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.2 kV | 110 A | Standard Recovery Rectifier | Single | 1.17 V | 1.4 kA | 6 mA | - 40 C | + 180 C | DSI75-12 | Bulk | ||||||
Not Available Online | Screw Mount | HTZ | 48 kV | 3.4 A | Standard Recovery Rectifier | Dual | 46 V | 200 A | 500 uA | - 40 C | + 180 C | Box | |||||||
Not Available Online | Through Hole | TO-3P | 30 A | Fast Recovery Rectifiers | Single | 3.18 V | 200 A | 50 uA | 35 ns | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Through Hole | TO-220-2 | 200 V | 12.7 A | Fast Recovery Rectifiers | Single | 1.6 V | 300 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | Standard Recovery Rectifier | Bulk | |||||||||||||||
Not Available Online | Through Hole | ECO-PAC 1 | 1.2 kV | 28 A | Fast Recovery Rectifiers | Dual Parallel | 2.55 V | 200 A | 750 uA | 50 ns | - 40 C | + 150 C | DSEI2X31-12 | Bulk | |||||
Not Available Online | Through Hole | TO-220-2 | 800 V | 12.7 A | Fast Recovery Rectifiers | Single | 1.6 V | 300 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D8020LTP | ||||
Not Available Online | Through Hole | TO-220-3 | 600 V | 12.7 A | Standard Recovery Rectifier | Single | 1.6 V | 300 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | TO-220-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.3 V | 80 A | 50 uA | 25 ns | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 800 V | 110 A | Standard Recovery Rectifier | Single | 1.17 V | 1.4 kA | 6 mA | - 40 C | + 180 C | DS75-08B | Bulk | ||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.2 kV | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DS17-12A | Bulk | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.2 kV | 110 A | Standard Recovery Rectifier | Single | 1.17 V | 1.4 kA | 6 mA | - 40 C | + 180 C | DSA75-12B | Bulk | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.2 kV | 110 A | Standard Recovery Rectifier | Single | 1.17 V | 1.4 kA | 6 mA | - 40 C | + 180 C | DSAI75 | Bulk | ||||||
Not Available Online | Through Hole | ECO-PAC 1 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.6 V | 300 A | 100 uA | 50 ns | - 40 C | + 150 C | DSEI2X31-06 | Bulk | |||||
Not Available Online | Through Hole | ECO-PAC 1 | 1 kV | 30 A | Fast Recovery Rectifiers | Dual Parallel | 2.4 V | 200 A | 750 uA | 50 ns | - 40 C | + 150 C | Bulk |