IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | TO-220-2 | 300 V | 30 A | Fast Recovery Rectifiers | Single | 1.26 V | 300 A | 250 uA | 30 ns | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Through Hole | TO-247AD | 300 V | 30 A | Fast Recovery Rectifiers | Single | 1.55 V | 300 A | 250 uA | 25 ns | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Through Hole | TO-3P | 60 A | Ultra Fast Recovery Rectifiers | Dual Common Cathode | 1 V | 300 A | 3 uA | 30 ns | + 175 C | Tube | ||||||||
Not Available Online | Through Hole | DO-203AA-2 | 1.2 kV | 11 A | Standard Recovery Rectifier | Single | 1.4 V | 250 A | 3 mA | - 40 C | + 180 C | ||||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.2 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DSA35-12A | Bulk | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.2 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DS35-12A | Bulk | ||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 1.6 kV | 11 A | Standard Recovery Rectifier | Single | 1.4 V | 250 A | 3 mA | - 40 C | + 180 C | DSA9-16F | Bulk | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.6 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DSA35-16A | Bulk | ||||||
Not Available Online | Screw Mount | HTZ | 64 kV | 3.4 A | Standard Recovery Rectifier | Dual | 46 V | 200 A | 500 uA | - 40 C | + 180 C | Box | |||||||
Not Available Online | Screw Mount | SOT-227B | 400 V | 120 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.38 V | 2 kA | 2 mA | 30 ns | - 40 C | + 150 C | DSEC240 | Tube | |||||
Not Available Online | Screw Mount | SOT-227B | 600 V | 35 A | Fast Recovery Rectifiers | Dual Parallel | 2.5 V | 300 A | 250 uA | 20 ns | - 40 C | + 150 C | Tube | ||||||
Not Available Online | Through Hole | TO-220-3 FP | 15 A | Fast Recovery Rectifiers | Single | 3.18 V | 200 A | 50 uA | 35 ns | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Through Hole | TO-220-2 | Standard Recovery Rectifier | Bulk | |||||||||||||||
Not Available Online | Through Hole | TO-220-2 | Standard Recovery Rectifier | Bulk | |||||||||||||||
Not Available Online | Through Hole | TO-220-3 | 400 V | 12.7 A | Standard Recovery Rectifier | Single | 1.6 V | 300 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 1 kV | 12.7 A | Fast Recovery Rectifiers | Single | 1.6 V | 300 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Press Fit | 1.2 kV | 1.43 kA | Standard Recovery Rectifier | Single | 1.45 V | 10 kA | 15 mA | - 40 C | + 190 C | Rectifier - Capsule Type | ||||||||
Not Available Online | SMD/SMT | TO-252-3 | 1.6 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.55 V | 110 A | 5 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
Mfr: DNA30E2200PC-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers High Voltage Standard Rectifier | Not Available Online | D2PAK-3 (TO-263-3) | DNA30E2200 | Tube | |||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Through Hole | TO-220-2 | 400 V | 15.9 A | Fast Recovery Rectifiers | Single | 1.6 V | 350 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D4025LTP | ||||
Not Available Online | Through Hole | ECO-PAC 2 | 1.2 kV | 18 A | Standard Recovery Rectifier | Single | 1.85 V | 330 A | 300 uA | - 40 C | + 150 C | Bulk | |||||||
Not Available Online | Through Hole | TO-247AD | 200 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.2 V | 325 A | 10 uA | 25 ns | - 55 C | + 175 C | Tube |