IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | W8570TJ | ||||||||||||||||||
Not Available Online | Through Hole | ECO-PAC 2 | 1.2 kV | 18 A | Standard Recovery Rectifier | Single | 1.85 V | 330 A | 300 uA | - 40 C | + 150 C | Bulk | |||||||
Not Available Online | Through Hole | TO-247AD | 200 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.2 V | 325 A | 10 uA | 25 ns | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Through Hole | ECO-PAC 1 | 142 A | Fast Recovery Rectifiers | Dual Parallel | 1.08 V | 950 A | 50 uA | 50 ns | - 40 C | + 150 C | Box | |||||||
Not Available Online | Through Hole | TO-220-2 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.68 V | 140 A | 100 uA | 30 ns | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Through Hole | DO-203AA-2 (DO-4) | 800 V | 25 A | Standard Recovery Rectifier | Single | 1.36 V | 370 A | 4 mA | - 40 C | + 180 C | DSI17-08 | Bulk | ||||||
Not Available Online | Through Hole | TO-247AD | 400 V | 30 A | Fast Recovery Rectifiers | Single | 1.46 V | 280 A | 250 uA | 30 ns | - 55 C | + 175 C | Tube | ||||||
Mfr: DSEE29-06CC TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers 30 Amps 600V 1.26 Rds | Not Available Online | Through Hole | ISOPLUS220-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual | 1.26 V | 200 A | 100 uA | 30 ns | - 55 C | + 175 C | Tube | |||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.2 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DSAI35 | Bulk | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.8 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DSA35-18A | Bulk | ||||||
Not Available Online | Through Hole | DO-203AB (DO-5) | 1.8 kV | 49 A | Standard Recovery Rectifier | Single | 1.55 V | 650 A | 4 mA | - 40 C | + 180 C | DSAI35 | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 80 A | 50 uA | 25 ns | - 55 C | + 175 C | Tube | ||||||
Mfr: VUO35-16N07 TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers 3 PHSE REC DIODE 1600V, 35A | Not Available Online | ||||||||||||||||||
Not Available Online | Through Hole | TO-220-2 | 200 V | 9.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 200 V | 15.9 A | Fast Recovery Rectifiers | Single | 1.6 V | 350 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | Through Hole | TO-220-2 | 1 kV | 15.9 A | Fast Recovery Rectifiers | Single | 1.6 V | 350 A | 100 uA | 4 us | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | TO-263 | Box | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: DNA30E2200PC TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers High Voltage Standard Rectifier | Not Available Online | D2PAK-3 (TO-263-3) | DNA30E2200 | Reel | DNA30E2200PC-TR | ||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Through Hole | TO-220-2 | 300 V | 10 A | Fast Recovery Rectifiers | Single | 1.75 V | 60 A | 60 uA | 30 ns | - 55 C | + 175 C | Tube | ||||||
Not Available Online | Through Hole | TO-220-2 | 300 V | 30 A | Fast Recovery Rectifiers | Single | 1.26 V | 300 A | 250 uA | 30 ns | - 55 C | + 175 C | Tube |