IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
Not Available Online | HP Sonic FRD | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | W8570TJ | ||||||||||||||||||
Not Available Online | SMD/SMT | TO-263-4 | 1.2 kV | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-12 | Reel | DSP8-12AS-TRL | |||||
0In Stock | Through Hole | TO-247AD-3 | 300 V | 60 A | Ultra Fast Recovery Rectifiers | Common Cathode | 1.3 V | 400 A | 5 uA | 45 ns | - 55 C | + 150 C | DUR | Tube | |||||
0In Stock | Through Hole | ISO-247-3 | 1.6 kV | 30 A | Standard Recovery Rectifier | Dual | 1.28 V | 300 A | 40 uA | - 55 C | + 150 C | Tube | |||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | Single | 2.6 V | - 40 C | + 125 C | Reel | |||||||||||
Not Available Online | SMD/SMT | TO-263-4 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.26 V | 300 A | 10 uA | - 55 C | + 150 C | Tube | |||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.8 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 160 A | 10 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
0In Stock | Screw Mount | SOT-227B-4 | 1.6 kV | 100 A | Standard Recovery Rectifier | Dual Anti-Parallel | 1.21 V | 1.5 kA | 2 mA | - 40 C | + 125 C | Tube | |||||||
Mfr: DSEC16-12AS-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers HiPerFRED Exitaxial Diode | Not Available Online | DSEC16 | Reel |