IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Press Fit | W47 | 4.5 kV | 760 A | High Power | 9.16 kA | 700 A | 1.1 us | + 140 C | HP Sonic FRD | |||||||||
Not Available Online | HP Sonic FRD | ||||||||||||||||||
0In Stock | HP Sonic FRD | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Through Hole | TO-220-2 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | D4015L56TP | ||||
Not Available Online | Through Hole | TO-247-2 | Standard Recovery Rectifier | DHG60I600HA | Tube | ||||||||||||||
Mfr: DH2X60-18A TTI: Not Assigned IXYS Availability: Not Available OnlineRectifiers Sonic Fast Recovery Diode | Not Available Online | Screw Mount | SOT-227 | 1.8 kV | 60 A | Fast Recovery Rectifiers | Dual Parallel | 2.63 V | 650 A | 200 uA | 350 ns | - 40 C | + 150 C | DH2x60-18A | Tube | ||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | HP Sonic FRD | ||||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.8 kV | 10 A | Standard Recovery Rectifier | Phase Leg | 1.53 V | 130 A | 10 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 1.2 kV | Fast Recovery | Single | 3.96 V | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock |