IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | HP Sonic FRD | |||||||||||||||||
Not Available Online | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
Not Available Online | W0735 | |||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
Not Available Online | Through Hole | ISO-247-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.62 V | 200 A | 500 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | Press Fit | W47 | 4.2 kV | 1.28 kA | High Power | 17.05 kA | 1.425 kA | 2.8 us | + 140 C | HP Sonic FRD | ||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | Press Fit | 2 kV | 1.108 kA | Fast Recovery Rectifiers | Single | 2.2 V | 8.47 kA | 100 mA | 4 us | - 40 C | + 125 C | |||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | SMD/SMT | W4 | 1.2 kV, 2 kV | 1.687 kA | Standard Recovery Rectifier | 1.85 V | 14 kA | 100 mA | 3 us | - 40 C | + 125 C | |||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type | |||||||||||||||||
0In Stock | Rectifier - Capsule Type |