IXYS - Rectifiers
1,198 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | D2PAK-3 (TO-263-3) | 200 V | Fast Recovery Rectifiers | Common Cathode | 1.51 V | - 55 C | + 150 C | Tube | ||||||||||
0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | 25 A | Standard Recovery Rectifier | Phase Leg | 1.47 V | 325 A | 40 uA | 10 ms | - 40 C | + 150 C | Reel | ||||||
0In Stock | Through Hole | TO-247-2 | 800 V | 50 A | Standard Recovery Rectifier | Single | 1.61 V | 700 A | 40 uA | 10 ms | - 55 C | + 150 C | Tube | ||||||
Not Available Online | V1-A-Pack | Standard Recovery Rectifier | Bulk | ||||||||||||||||
Not Available Online | SMD/SMT | TO-263-4 | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.16 V | 120 A | 10 uA | - 55 C | + 150 C | DSP8-08 | Reel | DSP8-08S-TRL | |||||
Not Available Online | Through Hole | TO-247-3 | 600 V | 15 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.58 V | 110 A | 500 uA | 25 ns | - 55 C | + 150 C | DSEC30 | Tube | |||||
Not Available Online | Screw Mount | SOT-227-4 | Standard Recovery Rectifier | DHG100X600NA | Tube | ||||||||||||||
Not Available Online | Press Fit | W5 | 3.6 kV | 1.28 kA | High Power | 17.05 kA | 1.425 kA | 2.8 us | + 140 C | HP Sonic FRD | |||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Press Fit | 6.5 kV | 2.31 kA | Standard Recovery Rectifier | Single | 3.95 V | 20 kA | 100 mA | 45 us | - 40 C | + 150 C | Rectifier - Capsule Type | |||||||
0In Stock | Press Fit | 480 V | 8.51 kA | Standard Recovery Rectifier | Single | 2.62 V | 60.5 kA | 100 mA | 57 us | - 40 C | + 160 C | Rectifier - Capsule Type | |||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | Press Fit | 400 V | 9.85 kA | Standard Recovery Rectifier | Single | 2.12 V | 68 kA | 100 mA | 47 us | - 40 C | + 160 C | Rectifier - Capsule Type | |||||||
0In Stock | Screw Mount | SOT-227B-4 | 1.6 kV | Standard Recovery Rectifier | 3-Phase Bridge | 1.72 V | 1.41 kA | 50 uA | 10 ms | - 40 C | + 125 C | Tube | |||||||
0In Stock | Rectifier - Capsule Type | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock |