• Rectifiers

IXYS - Rectifiers

1,198 Results
1,198 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEI120-06A
TTI: DSEI120-06A
IXYS
Availability:

690In Stock

End of Life
Rectifiers 120 Amps 600V

690In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247
600 V
126 A
Fast Recovery Rectifiers
Single
1.3 V
660 A
3 mA
50 ns
- 40 C
+ 150 C
DSEI120
Tube
Datasheet
Mfr: DSEI30-06A
TTI: DSEI30-06A
IXYS
Availability:

8,970In Stock

End of Life
Rectifiers 600V 37A

8,970In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247
600 V
37 A
Fast Recovery Rectifiers
Single
1.6 V
320 A
100 uA
50 ns
- 40 C
+ 150 C
DSEI30-06
Tube
Datasheet
Mfr: DSEI2X101-06A
TTI: DSEI2X101-06A
IXYS
Availability:

30In Stock

End of Life
Rectifiers 600V 2X100A

30In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B
600 V
200 A
Fast Recovery Rectifiers
Dual Parallel
1.25 V
1.3 kA
3 mA
50 ns
- 40 C
+ 150 C
DSEI2X101-06
Tube
Datasheet
Mfr: DSEI30-10AR
TTI: DSEI30-10AR
IXYS
Availability:

150In Stock

End of Life
Rectifiers 30 Amps 1000V

150In Stock

Please adjust quantity to Min / Mult value
Through Hole
ISOPLUS247-2
1 kV
30 A
Fast Recovery Rectifiers
Single
2.4 V
210 A
750 uA
50 ns
- 40 C
+ 150 C
DSEI30-10
Tube
Datasheet
Mfr: DSEP29-06A
TTI: DSEP29-06A
IXYS
Availability:

4,500In Stock

End of Life
Rectifiers 29 Amps 600V

4,500In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
600 V
30 A
Fast Recovery Rectifiers
Single
1.26 V
250 A
250 uA
35 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DLA40IM800PC-TRL
TTI: DLA40IM800PC-TRL
IXYS
Availability:

800In Stock

End of Life
Rectifiers RECT 800V 40A SM STD RCOVR

800In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
TO-263-4
800 V
40 A
Standard Recovery Rectifier
Single
1.26 V
300 A
10 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: D6015LTP
TTI: D6015LTP
IXYS
Availability:

2,000In Stock

Rectifiers 600V 15A

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
600 V
9.5 A
Standard Recovery Rectifier
Single
1.6 V
225 A
100 uA
4 us
- 40 C
+ 125 C
Dxx15L/Dxx20L/Dxx25L
Tube
Datasheet
Mfr: DSEP30-06A
TTI: DSEP30-06A
IXYS
Availability:

60In Stock

End of Life
Rectifiers 600V 30A

60In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD
600 V
30 A
Fast Recovery Rectifiers
Single
1.6 V
250 A
250 uA
35 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEI30-10A
TTI: DSEI30-10A
IXYS
Availability:

60In Stock

End of Life
Rectifiers 1000V 30A

60In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247
1 kV
30 A
Fast Recovery Rectifiers
Single
2.4 V
210 A
750 uA
50 ns
- 40 C
+ 150 C
DSEI30-10
Tube
Datasheet
Mfr: DSEI12-12A
TTI: DSEI12-12A
IXYS
Availability:

50In Stock

End of Life
Rectifiers 1200V 11A

50In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
1.2 kV
11 A
Fast Recovery Rectifiers
Single
2.6 V
80 A
250 uA
70 ns
- 40 C
+ 150 C
DSEI12
Tube
DSI30-16AS-TRL IXYS
Datasheet
Mfr: DSI30-16AS-TRL
TTI: DSI30-16AS-TRL
IXYS
Availability:

3,200In Stock

Rectifiers RECT 1.6KV 30A SM STD RCOVR

3,200In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: DMA100A1600NB
TTI: DMA100A1600NB
IXYS
Availability:

100In Stock

Rectifiers SOT227UI

100In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: DSEI60-06A
TTI: DSEI60-06A
IXYS
Availability:

0In Stock

End of Life
Rectifiers DIODE Id60 BVdass600

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247
600 V
60 A
Fast Recovery Rectifiers
Single
1.8 V
600 A
200 uA
50 ns
- 55 C
+ 150 C
DSEI60-06
Tube
Datasheet
Mfr: DH2X61-18A
TTI: DH2X61-18A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 120 Amps 1800V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B-4
1.8 kV
60 A
Fast Recovery Rectifiers
Dual Parallel
2.71 V
700 A
2 mA
230 ns
- 40 C
+ 150 C
DH2x61-18A
Tube
Datasheet
Mfr: DSEI2X121-02A
TTI: DSEI2X121-02A
IXYS
Availability:

0In Stock

200 On Order
Expected 07-May-27
End of Life
Rectifiers 200V 2X123A

0In Stock

200 On Order
Expected 07-May-27
Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B
200 V
246 A
Fast Recovery Rectifiers
Dual Parallel
1.1 V
1.3 kA
1 mA
50 ns
- 40 C
+ 150 C
DSEI2X121-02
Tube
Datasheet
Mfr: DSEP12-12A
TTI: DSEP12-12A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 1200V 12A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
1.2 kV
15 A
Fast Recovery Rectifiers
Single
2.75 V
90 A
100 uA
40 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEI2X61-10B
TTI: DSEI2X61-10B
IXYS
Availability:

0In Stock

End of Life
Rectifiers DIODE Id2x60 BVdass1000

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B-4
1 kV
60 A
Fast Recovery Rectifiers
Dual Parallel
2.3 V
500 A
3 mA
35 ns
- 40 C
+ 150 C
DSEI2X61-10
Kit
Datasheet
Mfr: DSP8-12A
TTI: DSP8-12A
IXYS
Availability:

0In Stock

Rectifiers 8 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-3
1.2 kV
8 A
Standard Recovery Rectifier
Dual
1.08 V
120 A
200 uA
- 55 C
+ 175 C
DSP8-12
Tube
Datasheet
Mfr: DSEI60-12A
TTI: DSEI60-12A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 1200V 52A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247
1.2 kV
52 A
Fast Recovery Rectifiers
Single
2.55 V
450 A
2.2 mA
60 ns
- 40 C
+ 150 C
DSEI60-12
Tube
Datasheet
Mfr: DSP8-08A
TTI: DSP8-08A
IXYS
Availability:

0In Stock

5,000 On Order
Expected 19-Apr-27
Rectifiers 8 Amps 800V

0In Stock

5,000 On Order
Expected 19-Apr-27
Please adjust quantity to Min / Mult value
Through Hole
TO-220-3
800 V
8 A
Standard Recovery Rectifier
Dual
1.08 V
120 A
200 uA
- 55 C
+ 175 C
DSP8-08
Tube
Datasheet
Mfr: DSP25-12A
TTI: DSP25-12A
IXYS
Availability:

0In Stock

Rectifiers 1200V 2X28A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247
1.2 kV
56 A
Standard Recovery Rectifier
Dual
1.6 V
300 A
2 mA
- 40 C
+ 180 C
DSP25-12
Tube
Datasheet
Mfr: DSI30-12AS-TRL
TTI: DSI30-12AS-TRL
IXYS
Availability:

0In Stock

1,600 On Order
Expected 11-Feb-27
Rectifiers RECT 1.2KV 300A SM STD RCOVR

0In Stock

1,600 On Order
Expected 11-Feb-27
Please adjust quantity to Min / Mult value
SMD/SMT
1.2 kV
30 A
Standard Recovery Rectifier
Single
1.25 V
300 A
1.5 mA
- 40 C
+ 175 C
Reel
Datasheet
Mfr: DSI2X55-12A
TTI: DSI2X55-12A
IXYS
Availability:

0In Stock

200 On Order
Expected 14-Jun-27
Rectifiers 110 Amps 1200V

0In Stock

200 On Order
Expected 14-Jun-27
Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B-4
1.2 kV
60 A
Standard Recovery Rectifier
Dual
1.22 V
800 A
1.5 mA
- 40 C
+ 150 C
DSI2x55-12
Tube
Datasheet
Mfr: DSP8-12S-TUB
TTI: DSP8-12S-TUB
IXYS
Availability:

0In Stock

Rectifiers RECT 1.2KV 8A SM STD RCOVR

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
D2PAK-3 (TO-263-3)
1.2 kV
8 A
Standard Recovery Rectifier
Dual
1.16 V
120 A
10 uA
- 55 C
+ 150 C
DSP8-12
Reel
Datasheet
Mfr: DMA50I1600HA
TTI: DMA50I1600HA
IXYS
Availability:

0In Stock

120 On Order
Expected 25-Feb-27
Rectifiers RECT 1.6KV 50A RDL STD RCOVR

0In Stock

120 On Order
Expected 25-Feb-27
Please adjust quantity to Min / Mult value
Through Hole
TO-247-2
1.6 kV
50 A
Standard Recovery Rectifier
Single
1.61 V
700 A
40 uA
10 ms
- 55 C
+ 150 C
Tube
  • 1
  • 2
  • 3
  • 4