MDD312 - IXYS - Diode Modules
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | Y1-CU | 1.8 kV | 1.32 V | - 40 C | + 150 C | Si | MDD312 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 2.2 kV | Si | MDD312 | Box | ||||||||||
0In Stock | Screw Mount | Y1-CU | 1.2 kV | 1.32 V | - 40 C | + 150 C | Si | MDD312 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 1.4 kV | Si | MDD312 | Box | ||||||||||
0In Stock | Screw Mount | Y1-CU | 1.6 kV | 1.32 V | - 40 C | + 150 C | Si | MDD312 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 2 kV | Si | MDD312 | Box |