IXYS - Diode Modules
320 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | TO-240AA | 1.8 kV | Standard Recovery | 1.14 V | - 40 C | + 125 C | Si | MDD56 | Box | ||||||
Not Available Online | SMD/SMT | SMPD-9 | 1.2 kV | 34 A | Fast Recovery Rectifier | 1-Phase Bridge | 2.89 V | - 55 C | + 125 C | Si | Reel | |||||
Not Available Online | Si | |||||||||||||||
Not Available Online | Screw Mount | WC65 | 3.6 kV | Easy Mount Rectifier Diodes | Anode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | WC64 | 2.2 kV | Easy Mount Rectifier Diodes | Cathode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | WC66 | 2.8 kV | Easy Mount Rectifier Diodes | Cathode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | WC66 | 1.5 kV | Easy Mount Rectifier Diodes | Cathode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | D2PAK-3 (TO-263-3) | 1.2 kV | Fast Recovery Rectifier | Single | 3.19 V | - 55 C | + 150 C | Si | Tube | ||||||
0In Stock | Screw Mount | E3-Pack | Rectifier Bridge | 1.28 V | - 40 C | + 125 C | Si | Blister Pack | ||||||||
0In Stock | Screw Mount | SOT-227B-4 | 2.2 kV | Dual | 1.23 V | - 40 C | + 150 C | Si | Tube | |||||||
Not Available Online | Screw Mount | WC64 | 3.6 kV | Easy Mount Rectifier Diodes | Anode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | WC64 | 2.2 kV | Easy Mount Rectifier Diodes | Anode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | WC64 | 1.2 kV | Easy Mount Rectifier Diodes | Cathode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | WC65 | 1.2 kV | Easy Mount Rectifier Diodes | Cathode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | WC66 | 1.5 kV | Easy Mount Rectifier Diodes | Anode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | TO-240AA | 600 V | 1.4 V | Si | MPK95 | Bulk | |||||||||
Not Available Online | Screw Mount | D2PAK-3 (TO-263-3) | 1.2 kV | Fast Recovery Rectifier | Single | 3.96 V | - 55 C | + 150 C | Si | Tube | ||||||
Not Available Online | Screw Mount | WC65 | 4.5 kV | Easy Mount Rectifier Diodes | Anode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | WC65 | 3.6 kV | Easy Mount Rectifier Diodes | Cathode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | WC64 | 3 kV | Easy Mount Rectifier Diodes | Anode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | WC66 | 4.5 kV | Easy Mount Rectifier Diodes | Cathode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | WC66 | 3.5 kV | Easy Mount Rectifier Diodes | Cathode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | WC65 | 4.5 kV | Easy Mount Rectifier Diodes | Cathode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | WC65 | 3 kV | Easy Mount Rectifier Diodes | Cathode | Rectifier - Capsule Type | ||||||||||
Not Available Online | Screw Mount | WC65 | 3 kV | Easy Mount Rectifier Diodes | Anode | Rectifier - Capsule Type |