IXYS - Bridge Rectifiers
289 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Mounting Style | Termination Style | Package / Case | If - Forward Current | Peak Reverse Voltage | Vf - Forward Voltage | Max Surge Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Three Phase Bridge | Screw Mount | FO-B-5 | 800 V | 940 mV | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Bulk | ||||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 800 V | 1.75 V | 1.4 kA | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBO88 | Bulk | |||||
Mfr: VBE17-12NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers Bridge Rectifiers 19 Amps 1200V | Not Available Online | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 1.2 kV | 2.92 V | 40 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBE17 | Bulk | ||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ISOPLUS i4-PAC | 1.2 kV | 1.3 V | 100 A | - 55 C | + 150 C | 19.91 mm | 5.03 mm | 20.88 mm | FBO16-12 | Tube | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-E-1 | 1.8 kV | 1.65 V | 1.8 kA | - 40 C | + 150 C | 94 mm | 54 mm | 30 mm | VBO130 | Bulk | ||||||
Mfr: VVZB170-16IOXT TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers Thyristor Module | Not Available Online | Three Phase Bridge | Through Hole | Solder Pin | E2-Pack | 48 A | 1.7 kV | 2.75 V | 1.1 kA | - 40 C | + 125 C | 107.5 mm | 45 mm | 17 mm | VVZB170 | Bulk | |||
Mfr: VUO162-16NO7 TTI: Not Assigned IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Module BipolarBridge | 0In Stock | VUO162 | Bulk | ||||||||||||||||
Mfr: MCNA120UI2200TED TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers High Voltage Thyristor Module | Not Available Online | MCNA120UI2200 | Bulk | ||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 1-5 | 800 V | 1.12 V | 300 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO68 | Bulk | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 1 | 1.6 kV | 1.46 V | 300 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO54 | Bulk | |||||
0In Stock | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 1 | 1.2 kV | 1.5 V | 530 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VUO86 | Bulk | |||||
0In Stock | Single Phase Bridge | Screw Mount | PWS-D | 1.6 kV | 1.8 V | 550 A | - 40 C | + 150 C | 72 mm | 42 mm | 30 mm | VBO52 | Bulk | ||||||
Mfr: DMA50P1200HR TTI: Not Assigned IXYS Availability: 0In StockBridge Rectifiers Standard Rectifier Single Diode | 0In Stock | Through Hole | Solder Pin | ISO-247-3 | DMA50P1200HR | Tube | |||||||||||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-B | 800 V | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO22 | Bulk | ||||||
0In Stock | Single Phase Bridge | Screw Mount | FO-B-4 | 800 V | 930 mV | 550 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VBO36 | Bulk | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1-4 | 1.6 kV | 1.06 V | 550 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO68 | Bulk | |||||
0In Stock | Single Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 1.6 kV | 1.6 V | 750 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VBO78 | Bulk | |||||
0In Stock | Three Phase Bridge | SMD/SMT | Solder Pad | ECO-PAC 2 | 800 V | 1.6 V | 750 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUO98 | Bulk | |||||
0In Stock | Three Phase Bridge | Screw Mount | FO-B-B | 1.8 kV | 2.2 V | 380 A | - 40 C | + 150 C | 28.5 mm | 28.5 mm | 10 mm | VUO25 | Bulk | ||||||
Mfr: VUE130-06NO7 TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 130 Amps 600V | Not Available Online | Three Phase Bridge | Screw Mount | Through Hole | ECO-PAC 2 | 600 V | 2.04 V | 600 A | - 40 C | + 150 C | 51 mm | 34.3 mm | 9 mm | VUE130 | Bulk | ||||
Mfr: DPF30U200FC TTI: Not Assigned IXYS Availability: Not Available OnlineBridge Rectifiers 200V 30A Power Diode Discretes-FRED i4-Pac | Not Available Online | Three Phase Bridge | Through Hole | i4-Pac-5L | 30 A | 200 V | 1.14 V | - 55 C | + 150 C | 20.29 mm | 5.21 mm | 21.34 mm | Tube | ||||||
0In Stock | Single Phase Bridge | Through Hole | Solder Pin | ECO-PAC 1 | 800 V | 1.46 V | 300 A | - 40 C | + 150 C | 47 mm | 30.3 mm | 9 mm | VBO54 | Bulk | |||||
0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 800 V | 1.46 V | 350 A | - 40 C | + 130 C | 63 mm | 31.6 mm | 17 mm | VUO52 | Blister Pack | ||||||
Mfr: VUO80-08NO1 TTI: Not Assigned IXYS Availability: 0In StockBridge Rectifiers 3-PHS RECTFR BRDGE 800V, 80A | 0In Stock | Three Phase Bridge | Screw Mount | V1-A-Pack | 800 V | 1.5 V | 600 A | - 40 C | + 150 C | 63 mm | 31.6 mm | 17 mm | VUO80 | Blister Pack |