IXYS - Thyristor Surge Protection Devices - TSPD
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 kV | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Reel | ||||||||
0In Stock | 700 V | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Reel | ||||||||
0In Stock | 900 V | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Reel | ||||||||
0In Stock | 1.2 kV | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Reel | ||||||||
0In Stock | 1.1 kV | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Reel | ||||||||
0In Stock | 800 V | 20 mA | 40 mA | 1.3 V | - 40 C | + 125 C | Through Hole | BOD-2 | Reel | ||||||||
0In Stock | Bulk | ||||||||||||||||
Mfr: MCO-801-14-IO1 TTI: Not Assigned IXYS Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | Tray | |||||||||||||||
Mfr: IXBOD2-56R TTI: Not Assigned IXYS Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD Breakover Diodes | Not Available Online | Through Hole | Bulk | ||||||||||||||
Not Available Online | Bulk | ||||||||||||||||
Mfr: IXBOD2-50R TTI: Not Assigned IXYS Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD Breakover Diodes | Not Available Online | Through Hole | Bulk | ||||||||||||||
Not Available Online | Bulk | ||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||
Mfr: MCO801-14IO1 TTI: Not Assigned IXYS Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD | Not Available Online | Tray |