IXYS - SCRs
852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||||
0In Stock | 1.6 kV | 50 uA | 70 A | 1.23 V | 1.5 V | 50 mA | - 55 C | + 125 C | Through Hole | ISO-247-3 | Tube | ||||||||
0In Stock | 600 V | 5 uA | 2 A | 1.5 V | 800 mV | 200 uA | - 40 C | + 125 C | SMD/SMT | Compak-3 | Reel | ||||||||
Not Available Online | CS20-12io1 | 215 A | 1.2 kV | 2 mA | 31 A | 1.23 V | 10 V | 1.3 V | 80 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | |||||
Not Available Online | CS20-14io1 | 215 A | 1.4 kV | 2 mA | 31 A | 1.23 V | 10 V | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | |||||
Mfr: CS20-25moT1 TTI: Not Assigned IXYS Availability: Not Available OnlineSCRs High Voltage Phase Control Thyristor | Not Available Online | CS20-25moT1 | 2.5 kV | 3 V | 2.5 V | 250 mA | - 10 C | + 70 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube | CS20-25MOT1-TUB | |||||||
0In Stock | 1.2 kV | 10 uA | 35 A | 1.35 V | 1.3 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||||||
Mfr: SRU6008DS2RP TTI: Not Assigned IXYS Availability: 0In StockSCRs 8 Amp High Temperature Sensitive SCR TO-252 | 0In Stock | SRU6008xSx | 600 V | 5 uA | 8 A | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | TO-252AA-2 | Reel | |||||||
0In Stock | 1 kV | 1.5 A | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Reel | |||||||||
Mfr: CLA120E1200HB TTI: Not Assigned IXYS Availability: 0In StockSCRs 1200V 120A High Efficiency Single Thyristor | 0In Stock | 1.2 kV | 190 A | 1.5 V | 70 mA | - 40 C | + 125 C | Through Hole | TO-247-3L | Tube | |||||||||
0In Stock | CS60-14io1 | 1.6 kA | 1.4 kV | 10 mA | 75 A | 1.14 V | 10 V | 1.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-247-PLUS-3 | Tube | |||||
0In Stock | 1.6 kV | 79 A | 1.66 V | 1.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube | |||||||||
Not Available Online | CS60-12io1 | 1.6 kA | 1.2 kV | 10 mA | 75 A | 1.14 V | 10 V | 1.5 V | 100 mA | - 40 C | + 125 C | Through Hole | TO-247-PLUS-3 | Tube | |||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||||||||||||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | ||||||||||||||||
0In Stock | 1.2 kV | 16 A | 1.32 V | 1.3 V | 30 mA | - 55 C | + 125 C | Through Hole | TO-220FP-3 | Tube | |||||||||
0In Stock | CLF | Tube | |||||||||||||||||
0In Stock | CS19-12ho1S | 180 A | 1.2 kV | 1 mA | 31 A | 1.31 V | 10 V | 1.5 V | 28 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | CS19-12HO1S-TRL | ||||
Mfr: CLA5E1200UC TTI: Not Assigned IXYS Availability: Not Available OnlineSCRs High Efficiency Single Thryistor | Not Available Online | CLA5E1200UC | Reel | CLA5E1200UC-TRL | |||||||||||||||
0In Stock | 1 kV | 1.5 A | 8 V | 800 mV | 100 uA | - 40 C | + 125 C | Through Hole | TO-92-3 | Bulk | |||||||||
Mfr: CLA40P1200FC TTI: Not Assigned IXYS Availability: 0In StockSCRs High Efficiency Thryistor Phase Leg | 0In Stock | CLA40P1200 | Tube | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: CLA30E1200PC-TRL TTI: CLA30E1200PC-TRL IXYS Availability: 0In StockSCRs SCR TO263 1.2KV 30A SINGLE | 0In Stock | Reel | |||||||||||||||||
0In Stock | 800 V | SMD/SMT | DO-214-3 | Reel | |||||||||||||||
0In Stock | 1.6 kV | 31 A | 1.88 V | 1.3 V | 28 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube |