IXYS - SCRs
852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | 2.2 kV | - 40 C | + 125 C | SMD/SMT | |||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | |||||||||||||||||||
Not Available Online | CS19-08ho1S | 180 A | 800 V | 1 mA | 31 A | 1.31 V | 10 V | 1.5 V | 28 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | CS19-08HO1S-TRL | ||||
0In Stock | 1.2 kV | 33 A | 1.68 V | 1.3 V | 20 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||||
0In Stock | 1.2 kV | 7.8 A | 1.62 V | 1.8 V | 30 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||||
0In Stock | 1.2 kV | 47 A | 1.59 V | 1.3 V | 30 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||||
0In Stock | 1.2 kV | 47 A | 1.59 V | 1.3 V | 30 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||||
0In Stock | 1.2 kV | 63 A | 1.59 V | 1.7 V | 30 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Tube | |||||||||
0In Stock | 1.6 kV | 79 A | 1.66 V | 1.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | D3PAK-3 (TO-268-3) | Reel | |||||||||
0In Stock | CMA50P1600 | 1.6 kV | 3 mA | 79 A | 1.23 V | 1.4 V | 80 mA | - 40 C | + 150 C | Through Hole | i4-Pac-5 | Tube | |||||||
Not Available Online | 1.2 kV | 200 mA | 8.161 kA | 5 V | 3 V | 300 mA | - 40 C | + 125 C | SMD/SMT | ||||||||||
0In Stock | |||||||||||||||||||
Not Available Online |