IXYS - SCR Modules
442 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 300 A | 4.75 kA | 1.6 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | Y4 | Si | Tube | |||||||
0In Stock | 182 A | 2.25 kA | 1.4 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | TO-240AA | Si | Tube | |||||||
0In Stock | MCMA25PD1200 | Si | Bulk | ||||||||||||||||
0In Stock | VHF25 | 210 A | 1.2 kV | 5 mA | 50 mA | 1.5 V | 25 mA | Through Hole | ECO-PAC 1 | Si | Bulk | ||||||||
0In Stock | VVZ110 | 58 A | 1.23 kA | 1.2 kV | 300 uA | 1.75 V | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-2 | Si | Bulk | ||||
0In Stock | 300 A | 6 kA | 1.4 kV | 200 mA | 2.5 V | 150 mA | - 40 C | + 100 C | Screw Mount | Y4 | Si | Tube | |||||||
Not Available Online | VTO39 | 210 A | 800 V | 5 mA | 1.6 V | 50 mA | 1.5 V | 25 mA | - 40 C | + 125 C | Screw Mount | ECO-PAC 1 | Si | Bulk | |||||
0In Stock | MCMA | Si | Bulk | ||||||||||||||||
Mfr: MDNA600P2200PTSF TTI: MDNA600P2200PTSF IXYS Availability: 0In StockSCR Modules 600A 2200V SCR PHASE LEG MODUL | 0In Stock | 2.2 kV | Screw Mount | Si | Box | ||||||||||||||
0In Stock | MDD175 | Si | Box | ||||||||||||||||
Mfr: MCNA120PD2200TB-NI TTI: MCNA120PD2200TB-NI IXYS Availability: 0In StockSCR Modules SCR TO240 2.2KV 120A MODULE | 0In Stock | Si | Box | ||||||||||||||||
Mfr: MDMA110P1200TG TTI: MDMA110P1200TG IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | MDMA110P1200 | Si | Box | |||||||||||||||
Mfr: DFE240X600NA TTI: DFE240X600NA IXYS Availability: 0In StockSCR Modules 120A 600V FRED PARALLEL LEGS | 0In Stock | 150 A | 600 V | - 40 C | + 125 C | Screw Mount | SOT-227B-4 | Si | Tube | ||||||||||
Mfr: MDNA425P2200PTSF TTI: MDNA425P2200PTSF IXYS Availability: 0In StockSCR Modules 425A 2200V PHASE LEG SCR MODUL | 0In Stock | 2.2 kV | Screw Mount | Si | Box | ||||||||||||||
Mfr: MDMA35P1200TG TTI: MDMA35P1200TG IXYS Availability: 0In StockSCR Modules Standard Rectifier Module Phase Leg | 0In Stock | MDMA35P1200 | Si | Box | |||||||||||||||
Mfr: MDD175-34N1 TTI: MDD175-34N1 IXYS Availability: 0In StockSCR Modules Dual Diode Modules Power Device | 0In Stock | MDD175 | Si | Box | |||||||||||||||
Mfr: MCMA110P1600VA TTI: MCMA110P1600VA IXYS Availability: 0In StockSCR Modules SCR TO240 1.6KV 110A MODULE | 0In Stock | 100 A | 1.9 kA | 1.6 kV | 100 uA | 1.24 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | Si | Box | |||||
0In Stock | MDMA65P1200 | Si | Box | ||||||||||||||||
Mfr: MDMA425P1600PTSF TTI: MDMA425P1600PTSF IXYS Availability: 0In StockSCR Modules 425A 1600V PHASE LEG+NTC MODUL | 0In Stock | 1.6 kV | Screw Mount | Si | Box | ||||||||||||||
Mfr: MDNA50P2200TG TTI: MDNA50P2200TG IXYS Availability: 0In StockSCR Modules 50A 2200V TO-240AA PHASE LEG | 0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | |||||||||||
Mfr: MCMA50P1600TA TTI: MCMA50P1600TA IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | MCMA | Si | Box | |||||||||||||||
0In Stock | MDMA50P1600 | Si | Box | ||||||||||||||||
0In Stock | MDMA85P1600 | Si | Box | ||||||||||||||||
0In Stock | MDMA35P1600 | Si | Box | ||||||||||||||||
Mfr: MCMA65P1800TA TTI: MCMA65P1800TA IXYS Availability: 0In StockSCR Modules SCR TO240 1.8KV 65A MODULE | 0In Stock | MCMA | 105 A | 65 A | 1.8 kV | 100 uA | 1.2 V | 200 mA | 1.5 V | 95 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box |