CCS1 - ITT Cannon - EV Charging Cables
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 000L80240 TTI: CCS1-FC-150-050 ITT Cannon Availability: 9In StockEV Charging Cables DC Fast Charging SAE J1772 - 16 ft 4 in | 9In Stock | DC Charging Cable | 16 ft, 4 in | 150 A | CCS1 | ||||||||||||||||
Mfr: 000L80250 TTI: CCS1-FC-150-060 ITT Cannon Availability: Not Available OnlineEV Charging Cables DC Fast Charging SAE J1772 - 19 ft 8 in | Not Available Online | DC Charging Cable | 19 ft, 8 in | 150 A | CCS1 | ||||||||||||||||
Not Available Online | CCS1 | ||||||||||||||||||||
Not Available Online | CCS1 |