ITT Cannon - EV Charging Cables
121 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9In Stock | AC Charging Cable | 32 A | 240 VAC | J2CE | ||||||||||||||||||
Mfr: 000L80240 TTI: CCS1-FC-150-050 ITT Cannon Availability: 9In StockEV Charging Cables DC Fast Charging SAE J1772 - 16 ft 4 in | 9In Stock | DC Charging Cable | 16 ft, 4 in | 150 A | CCS1 | |||||||||||||||||
5In Stock | AC Charging Cable | 5 m | 63 A | 480 VAC | Black | Plug | No Connector | |||||||||||||||
8In Stock | AC Charging Cable | 40 A | 240 VAC | J2CE | ||||||||||||||||||
6In Stock | AC Charging Cable | 48 A | 240 VAC | J2CE | ||||||||||||||||||
5In Stock | AC Charging Cable | 32 A | 240 VAC | J2CE | ||||||||||||||||||
7In Stock | AC Charging Cable | 40 A | 240 VAC | J2CE | ||||||||||||||||||
3In Stock | AC Charging Cable | 32 A | 240 VAC | J2CE | ||||||||||||||||||
4In Stock | AC Charging Cable | 40 A | 240 VAC | J2CE | ||||||||||||||||||
9In Stock | ||||||||||||||||||||||
8In Stock | ||||||||||||||||||||||
6In Stock | ||||||||||||||||||||||
9In Stock | ||||||||||||||||||||||
7In Stock | ||||||||||||||||||||||
3In Stock | ||||||||||||||||||||||
5In Stock | ||||||||||||||||||||||
5In Stock | ||||||||||||||||||||||
4In Stock | ||||||||||||||||||||||
Not Available Online | AC Charging Cable | 40 A | 240 VAC | J2CE | ||||||||||||||||||
Mfr: 132051-4049 TTI: J2CE4021-20L0A-179 ITT Cannon Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | 40 A | 240 VAC | J2CE | |||||||||||||||||
Not Available Online | AC Charging Cable | 5 m | 32 A | 250 VAC | Black | Plug | No Connector | |||||||||||||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 700 mm | 250 A | 1 kV | 250 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 33.9 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4016 | ||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 1 m | 300 A | 1 kV | 300 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 35.3 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4017 | ||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 700 mm | 250 A | 1 kV | 250 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 33.9 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4013 | ||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 700 mm | 250 A | 1 kV | 250 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 33.9 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4029 |