MOM - IRC / TT Electronics - Metal Oxide Resistors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOM2 1.5K 5%TR TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineMetal Oxide Resistors 1.5K OHM 5% 2W | Not Available Online | 1.5 kOhms | 2 W | 5 % | Axial | 200 PPM / C | 4 mm | 11 mm | - 55 C | + 200 C | MOM | ||||||||
Mfr: MOM2 3.3K 5%TR TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineMetal Oxide Resistors MOM2 3.3K 5%TR | Not Available Online | 3.3 kOhms | 2 W | 5 % | Axial | 200 PPM / C | 4 mm | 11 mm | - 55 C | + 200 C | MOM | ||||||||
Mfr: MOM2 11K 5%TRLF TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineMetal Oxide Resistors 11K OHM 5% 2W | Not Available Online | 11 kOhms | 2 W | 5 % | Axial | 200 PPM / C | 4 mm | 11 mm | - 55 C | + 200 C | MOM | ||||||||
Not Available Online | 123 Ohms | 5 W | 5 % | Axial | 200 PPM / C | 8.5 mm | 25 mm | - 55 C | + 200 C | MOM | Bulk | ||||||||
Mfr: MOM2 R100 1%TR TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineMetal Oxide Resistors MOM2 .1 1%TR | Not Available Online | 100 mOhms | 2 W | 1 % | Axial | 200 PPM / C | 4 mm | 11 mm | - 55 C | + 200 C | MOM | ||||||||
Mfr: MOM2 75 5%TRLF TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineMetal Oxide Resistors 75 OHM 5% 2W | Not Available Online | 75 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 4 mm | 11 mm | - 55 C | + 200 C | MOM | ||||||||
Mfr: MOM2 910 2%TR TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineMetal Oxide Resistors MOM2 910 2%TR | Not Available Online | 910 Ohms | 2 W | 2 % | Axial | 200 PPM / C | 4 mm | 11 mm | - 55 C | + 200 C | MOM | ||||||||
Mfr: MOM1/2 R120 5%TR TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineMetal Oxide Resistors .12 OHM 5% 1/2W | Not Available Online | 120 mOhms | 500 mW (1/2 W) | 5 % | Axial | 200 PPM / C | 2.3 mm | 6 mm | - 55 C | + 200 C | MOM | ||||||||
Mfr: MOM1 3.3 2%TRLF TTI: Not Assigned IRC / TT Electronics Availability: Not Available OnlineMetal Oxide Resistors 3.3 OHM 2% | Not Available Online | 3.3 Ohms | 1 W | 2 % | Axial | 200 PPM / C | 3 mm | 9 mm | - 55 C | + 200 C | MOM |