Honeywell Test & Measurement - Board Mount Pressure Sensors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABPLLNV060PG2A3T TTI: Not Assigned Honeywell Test & Measurement Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 psi to 60 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Singel Barbless | 0 C | + 50 C | 3.6 V | 3 V | Reel | ||||||
Mfr: ABPLNND040KGSA3T TTI: Not Assigned Honeywell Test & Measurement Availability: 0In StockBoard Mount Pressure Sensors | 0In Stock | Gauge | 0 Pa to 40 kPa | 0.25 % | Digital | SMD/SMT | SPI | 3.3 V | No Port | 0 C | + 50 C | 3.6 V | 3 V |