RV6 - Honeywell / Clarostat - Potentiometers
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RV6LAYSA254A/392C2 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.625 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6LAYSD252A/392C5 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.875 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6LAYSD253A/392C5 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.875 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6LAYSD501A/392C5 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 50 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.875 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6NAYSD101A/392C3 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 12.7 mm | 1 Detent | Rotary | 1000 Hour | - 60 C | + 125 C | RV6 | ||||||||
Mfr: RV6NAYSD251A/392C3 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 250 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 12.7 mm | 1 Detent | Rotary | 1000 Hour | - 60 C | + 125 C | RV6 | ||||||||
Mfr: RV6NAYSL103A/392C4 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 12.7 mm | 1 Detent | Rotary | 1000 Hour | - 60 C | + 125 C | RV6 | ||||||||
Mfr: RV6SAYSD252A TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 12.7 mm | 0.875 in | 1 Detent | Rotary | 1000 Hour | - 60 C | + 125 C | RV6 | |||||||
Mfr: RV6LAYSA251A/392C2 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 250 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.625 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6LAYSA253A/392C2 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.625 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6LAYSA503A/392C2 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.625 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6LAYSA504A/392C2 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.625 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6LAYSD504A/392C5 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.875 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6NAYSD504A/392C3 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 12.7 mm | 1 Detent | Rotary | 1000 Hour | - 60 C | + 125 C | RV6 | ||||||||
Mfr: RV6NAYSL254A/392C4 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 12.7 mm | 1 Detent | Rotary | 1000 Hour | - 60 C | + 125 C | RV6 | ||||||||
Mfr: RV6NAYSL502A/392C4 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 12.7 mm | 1 Detent | Rotary | 1000 Hour | - 60 C | + 125 C | RV6 | ||||||||
Mfr: RV6LAYSA101A/392C2 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.625 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6LAYSD101A/392C5 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.875 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6LAYSD254A/392C5 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.875 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6LAYSD503A/392C5 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.875 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6NAYSD102A/392C3 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 12.7 mm | 1 Detent | Rotary | 1000 Hour | - 60 C | + 125 C | RV6 | ||||||||
Mfr: RV6SAYSD252AP TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 12.7 mm | 0.875 in | 1 Detent | Rotary | 1000 Hour | - 60 C | + 125 C | RV6 | |||||||
Mfr: RV6SAYSD501A TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 500 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 12.7 mm | 0.875 in | 1 Detent | Rotary | 1000 Hour | - 60 C | + 125 C | RV6 | |||||||
Mfr: RV6LAYSA501A/392C2 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 500 Ohms | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | RV6 | ||||||||||||||||||
Mfr: RV6NAYSL251A/392C4 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 250 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 12.7 mm | 1 Detent | Rotary | 1000 Hour | - 60 C | + 125 C | RV6 |
- 1
- 2