392 - Honeywell / Clarostat - Potentiometers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||
Mfr: 392551M9344 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | 392 | |||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 400 kOhms | Vertical | 500 mW (1/2 W) | Conductive Plastic | 1 Turn | 392 | |||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Vertical | 500 mW (1/2 W) | Conductive Plastic | 1 Turn | 392 | |||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Vertical | 500 mW (1/2 W) | Conductive Plastic | 1 Turn | 392 |