Honeywell / Clarostat - Potentiometers
266 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RV4LAYSA252A/53C2 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | ||||||||||||||||||||||||||||
Mfr: RV4LAYSA352A/53C2 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | ||||||||||||||||||||||||||||
Mfr: RV6LAYSA101A/392C2 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.625 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6LAYSD101A/392C5 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.875 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6LAYSD254A/392C5 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.875 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6LAYSD503A/392C5 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | MIL Style Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.875 in | 1 Detent | Rotary | 1000 Hour | - 65 C | + 125 C | RV6 | ||||||||
Mfr: RV6NAYSD102A/392C3 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 12.7 mm | 1 Detent | Rotary | 1000 Hour | - 60 C | + 125 C | RV6 | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary | ||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Mfr: 20040381-001 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | ||||||||||||||||||||||||||||
Mfr: RV6NAYSA102AP TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 15.88 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Mfr: 485025M9267 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Linear | 2 W | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | Rotary Metal | - 55 C | + 120 C | |||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online |