Honeywell - NTC Thermistors
893 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 112-102EAD-H01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors LRG BEAD THERMISTOR | 0In Stock | Radial | Bead | ||||||||||||||||
0In Stock | Radial | Bead | |||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | 3669 K | 25 kOhms | 2.1 mW | 3 % | PCB Mount | Radial | - 60 C | + 300 C | 3.05 mm | 31.8 mm | 3.05 mm | ||||||||
0In Stock | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
0In Stock | |||||||||||||||||||
Mfr: 192-302LET-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors Uni-Curve w/ bare leads & epoxy | 0In Stock | 192 | 3887 K | 3 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | |||||
Mfr: 111-802EAJ-H01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 8K Ohm,20% Tolerance Platinum Iridium | 0In Stock | 8 kOhms | 20 % | PCB Mount | Axial | - 60 C | + 300 C | Bead | 0.36 mm | ||||||||||
Mfr: 115-202CDK-801 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 2000 Ohm resistance Discrete Thermisor | Not Available Online | 115 | 3000 K | 2 kOhms | 15 mW | 25 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 9.58 mm | 48.38 mm | 9.58 mm | 2.36 mm | ||||
0In Stock | 2 kOhms | PCB Mount | Axial | - 60 C | + 300 C | 2.54 mm | |||||||||||||
Mfr: 129-202VMV-Q01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 2K Ohm,.5C Tolerance Dumet Lead, 2.54mm | 0In Stock | 129 | 2 kOhms | 0.5 C | PCB Mount | Radial | - 60 C | + 300 C | Bead | 5.08 mm | |||||||||
Mfr: 135-204QAG-J01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors Glass encapsultd. CHIP | Not Available Online | 135 | 200 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Reel | ||||
Mfr: 142-302LAG-RB2 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 3KOhm, 10% Tolerance Tinned Copper | 0In Stock | 3974 K | 3 kOhms | 4 mW | 10 % | PCB Mount | Radial | - 60 C | + 150 C | 2.54 mm | 38.1 mm | 2.54 mm | |||||||
Mfr: 140-502LAG-RB1 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 5KOHM 25% Thermistor NTC | 0In Stock | 140 | 5 kOhms | 10 % | PCB Mount | Radial | - 60 C | + 125 C | Disc | 2.54 mm | |||||||||
0In Stock | |||||||||||||||||||
Mfr: 112-103FAF-B01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors LRG BEAD THERMISTOR | 0In Stock | Radial | Bead | ||||||||||||||||
Mfr: 112-104KAH-H01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors LRG BEAD THERMISTOR | 0In Stock | Radial | Bead | ||||||||||||||||
Mfr: 112-113FAG-H01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors THERMISTORS | Not Available Online | ||||||||||||||||||
0In Stock | |||||||||||||||||||
Mfr: 120-104KAJ-Q01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 100K Ohm, 20% Tol Dumet Lead, 1.5mm | 0In Stock | PCB Mount | Radial | ||||||||||||||||
0In Stock | |||||||||||||||||||
Mfr: 121-102EAG-U01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors THERMISTORS | Not Available Online | ||||||||||||||||||
Mfr: 121-104KAH-Q01 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 100K Ohm 20% RAD Thermistor Probe | Not Available Online | 121 | 4118 K | 100 kOhms | 1 mW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 2.54 mm | 50.8 mm | 2.54 mm | 12.7 mm | ||||
0In Stock |