Honeywell - Board Mount Humidity Sensors
102 ResultsPart | Availability | Purchasing | RoHS/Lead | RH Range | RH Accuracy | Mounting Style | Output Type | Interface Type | Resolution | Full Temp Accuracy | Operating Supply Current | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HIH8130-021-001. TTI: HIH8130-021-001. Honeywell Availability: 150In StockBoard Mount Humidity Sensors SMD,SOIC-8+-2%RH,I2C,NO FILTER | 150In Stock | Ammo Pack | ||||||||||||||||
Mfr: HIH7130-000-001 TTI: HIH7130-000-001 Honeywell Availability: 400In StockBoard Mount Humidity Sensors SOIC 8SMD w/o filter Non-condensing | 400In Stock | 0 % to 100 % | +/- 3 % | SMD/SMT | Digital | SPI | 14 bit | +/- 1 C | 750 uA | 2.3 V | 5.5 V | - 40 C | + 100 C | SOIC-8 | Bulk | |||
Mfr: HIH-4021-004 TTI: HIH-4021-004 Honeywell Availability: 62In StockBoard Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors | 62In Stock | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Bulk | ||||||
Mfr: HIH6130-021-001 TTI: HIH6130-021-001 Honeywell Availability: 3,000In StockBoard Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD NO FILTER,NON-COND | 3,000In Stock | 0 % to 100 % | +/- 4 % | SMD/SMT | Digital | I2C | 14 bit | +/- 1 C | 650 uA | 2.3 V | 5.5 V | - 25 C | + 85 C | SOIC-8 | Reel | |||
Mfr: HIH7131-000-001 TTI: HIH7131-000-001 Honeywell Availability: 400In StockBoard Mount Humidity Sensors SPI 3% RH SOIC8 Condensation Fltered | 400In Stock | 0 % to 100 % | +/- 3 % | SMD/SMT | Digital | SPI | 14 bit | +/- 1 C | 750 uA | 2.3 V | 5.5 V | - 40 C | + 100 C | SOIC-8 | Reel | |||
Mfr: HIH7131-000-001. TTI: HIH7131-000-001. Honeywell Availability: 300In StockBoard Mount Humidity Sensors HUMIDITY | 300In Stock | Ammo Pack | ||||||||||||||||
Mfr: HIH6031-021-001 TTI: HIH6031-021-001. Honeywell Availability: 70In StockBoard Mount Humidity Sensors HUMIDITY | 70In Stock | Ammo Pack | ||||||||||||||||
Mfr: HIH-4000-003 TTI: HIH-4000-003 Honeywell Availability: 75In StockBoard Mount Humidity Sensors SENSING ACCURACY3.5% lead pitch SIP | 75In Stock | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Bulk | ||||||
Mfr: HIH-4021-001 TTI: HIH-4021-001 Honeywell Availability: 450In StockBoard Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors | 450In Stock | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Each | ||||||
Mfr: HIH8131-021-001S TTI: HIH8131-021-001S Honeywell Availability: 14In StockBoard Mount Humidity Sensors SOIC 8 SMD w/ filter Resists Condensatio | 14In Stock | 0 % to 100 % | +/- 2 % | SMD/SMT | Digital | I2C | 14 bit | +/- 0.8 C | 650 uA | 2.3 V | 5.5 V | - 40 C | + 125 C | SOIC-8 | Each | |||
Mfr: HIH8121-021-001. TTI: HIH8121-021-001. Honeywell Availability: 875In StockBoard Mount Humidity Sensors HUMIDICON DIGITL HUM/TMP SENSR | 875In Stock | Ammo Pack | ||||||||||||||||
Mfr: HIH-4021-002 TTI: HIH-4021-002 Honeywell Availability: 1In StockBoard Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors | 1In Stock | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Bulk | ||||||
Mfr: HIH8131-000-001 TTI: HIH8131-000-001 Honeywell Availability: 400In StockBoard Mount Humidity Sensors SOIC 8 SMD w/ filter Resists Condensation | 400In Stock | 0 % to 100 % | +/- 2 % | SMD/SMT | Digital | SPI | 14 bit | +/- 0.8 C | 750 uA | 2.3 V | 5.5 V | - 40 C | + 125 C | SOIC-8 | Reel | |||
Mfr: HIH8121-021-001 TTI: HIH8121-021-001 Honeywell Availability: 1,000In StockBoard Mount Humidity Sensors SIP 4-Pin w/ Filter Resists Condensation | 1,000In Stock | 0 % to 100 % | +/- 2 % | Through Hole | Digital | I2C | 14 bit | +/- 0.8 C | 650 uA | 2.3 V | 5.5 V | - 40 C | + 125 C | SIP-4 | Reel | |||
Not Available Online | 0 % to 100 % | +/- 3.5 % | Through Hole | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | SIP-3 | Tube | |||||||
Mfr: HIH8130-021-001 TTI: HIH8130-021-001 Honeywell Board Mount Humidity Sensors SOIC 8SMD w/o filter Non-condensing | Not Available Online | 0 % to 100 % | +/- 2 % | SMD/SMT | Digital | I2C | 14 bit | +/- 0.8 C | 650 uA | 2.3 V | 5.5 V | - 40 C | + 125 C | SOIC-8 | Reel | |||
Mfr: HIH8120-021-001 TTI: HIH8120-021-001 Honeywell Availability: Not Available OnlineBoard Mount Humidity Sensors I2C 2% RH SIP4 non-condensing | Not Available Online | 0 % to 100 % | +/- 2 % | Through Hole | Digital | I2C | 14 bit | +/- 0.8 C | 650 uA | 2.3 V | 5.5 V | - 40 C | + 125 C | SIP-4 | Reel | |||
Not Available Online | 0 % to 100 % | +/- 3 % | SMD/SMT | Analog | 200 uA | 2.7 V | 5.5 V | - 40 C | + 85 C | Reel | ||||||||
Mfr: HIH6031-021-001 TTI: HIH6031-021-001 Honeywell Availability: Not Available OnlineBoard Mount Humidity Sensors SOIC-8, 4.5%RH 3.3 Vdc, 650uA | Not Available Online | 0 % to 100 % | +/- 4.5 % | SMD/SMT | Digital | 650 uA | 2.3 V | 5.5 V | - 40 C | + 100 C | SOIC-8 | Reel | ||||||
Mfr: HIH-4030-001 TTI: HIH-4030-001 Honeywell Availability: Not Available OnlineBoard Mount Humidity Sensors 5.8 VDC SMD Humidity Sensor | Not Available Online | 0 % to 100 % | +/- 3.5 % | SMD/SMT | Analog | 200 uA | 4 V | 5.8 V | - 40 C | + 85 C | 8.59 mm X 4.17 mm X 2.67 mm | Ammo Pack | ||||||
Mfr: HIH6131-021-001 TTI: HIH6131-021-001 Honeywell Availability: Not Available OnlineBoard Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD HYDROPHOBIC FILTER | Not Available Online | 0 % to 100 % | +/- 4 % | SMD/SMT | Digital | I2C | 14 bit | +/- 1 C | 650 uA | 2.3 V | 5.5 V | - 25 C | + 85 C | SOIC-8 | Reel | |||
Mfr: HIH6121-021-001 TTI: HIH6121-021-001 Honeywell Availability: Not Available OnlineBoard Mount Humidity Sensors I2C,+/-5%RH,SIP 4 Hydrophobic filter | Not Available Online | 0 % to 100 % | +/- 4 % | Through Hole | Digital | I2C | 14 bit | +/- 1 C | 650 uA | 2.3 V | 5.5 V | - 25 C | + 85 C | SIP-4 | Reel | |||
Mfr: HIH6131-021-001. TTI: HIH6131-021-001. Honeywell Availability: Not Available OnlineBoard Mount Humidity Sensors SMD,SOIC-8,+-5%RH TEB,HP FILTR | Not Available Online | Ammo Pack | ||||||||||||||||
Mfr: HIH-5030-001 TTI: HIH-5030-001. Honeywell Availability: Not Available OnlineBoard Mount Humidity Sensors 2.7 VDC SMD HUMIDITY SENSOR | Not Available Online | 0 % to 100 % | +/- 3 % | SMD/SMT | Analog | 200 uA | 2.7 V | 5.5 V | - 40 C | + 85 C | Ammo Pack | |||||||
Mfr: HIH8120-021-001. TTI: HIH8120-021-001. Honeywell Availability: Not Available OnlineBoard Mount Humidity Sensors HUMID/TEMP SENSOR W/O FILTER | Not Available Online | Ammo Pack |