Honeywell - Board Mount Current Sensors
202 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Rating | Sensor Type | Response Time | Operating Temperature Range | Accuracy | Frequency Range | Operating Supply Voltage | Output Type | Qualification | Maximum Operating Temperature | Minimum Operating Temperature | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175In Stock | 57 A | Open Loop | 3 us | 16 V | + 85 C | - 25 C | Inductive Analog Current Sensor | |||||||||||
36In Stock | 150 A | Open Loop | 3 us | 12 V | + 85 C | - 25 C | Linear Current Sensor | |||||||||||
65In Stock | 36 A | Closed Loop | 1 us | 0.5 % | 15 V | + 70 C | 0 C | |||||||||||
2In Stock | 125 A | Open Loop | 3 us | 12 V | + 85 C | - 25 C | Linear Current Sensor | |||||||||||
Not Available Online | 500 mA | Open Loop | 100 us | 0.5 % | 12 V | Digital | + 85 C | - 25 C | 16 V | 6 V | Current Detector | |||||||
0In Stock | 500 mA | Open Loop | 100 us | 0.5 % | 12 V | Digital | + 85 C | - 25 C | 16 V | 6 V | Current Detector | |||||||
0In Stock | 950 A | Open Loop | 3 us | 12 V | + 85 C | - 25 C | Inductive Analog Current Sensor | |||||||||||
0In Stock | 1.275 kA | Closed Loop | 1 us | 0.5 % | 18 V | + 85 C | - 40 C | |||||||||||
Mfr: CSNE151-005 TTI: CSNE151-005 Honeywell Availability: 0In StockBoard Mount Current Sensors +/-36A +/-0.5% Closed Loop Linear | 0In Stock | 36 A | Closed Loop | 1 us | 0.5 % | 15 V | + 70 C | 0 C | ||||||||||
0In Stock | 19 mA | Open Loop | 3 us | 16 V | + 85 C | - 25 C | Linear Current Sensor | |||||||||||
0In Stock | 550 A | Open Loop | 3 us | 12 V | + 85 C | - 25 C | Inductive Analog Current Sensor | |||||||||||
0In Stock | 125 A | Open Loop | 3 us | 12 V | + 85 C | - 25 C | Inductive Analog Current Sensor | |||||||||||
0In Stock | 20 mA | Open Loop | 3 us | 12 V | + 85 C | - 25 C | Linear Current Sensor | |||||||||||
0In Stock | 225 A | Open Loop | 3 us | 12 V | + 85 C | - 25 C | Inductive Analog Current Sensor | |||||||||||
0In Stock | 75 A | Open Loop | 3 us | 16 V | + 85 C | - 25 C | Inductive Analog Current Sensor | |||||||||||
0In Stock | 90 A | Closed Loop | 0.5 us | 0.5 % | 15 V | + 85 C | - 40 C | |||||||||||
0In Stock | 500 mA | Open Loop | 100 us | 0.5 % | 12 V | Digital | + 85 C | - 25 C | 16 V | 6 V | Current Detector | |||||||
0In Stock | 19 mA | Open Loop | 3 us | 16 V | + 85 C | - 25 C | ||||||||||||
Not Available Online | 625 A | Open Loop | 3 us | 16 V | + 85 C | - 25 C | Inductive Analog Current Sensor | |||||||||||
0In Stock | 150 A | Closed Loop | 0.5 us | 0.5 % | 15 V | + 85 C | - 40 C | |||||||||||
0In Stock | 600 A | Closed Loop | 0.5 us | 0.5 % | 18 V | + 85 C | - 40 C | |||||||||||
0In Stock | 72 A | Open Loop | 3 us | 12 V | + 85 C | - 25 C | Linear Current Sensor | |||||||||||
0In Stock | 92 A | Open Loop | 3 us | 12 V | + 85 C | - 25 C | ||||||||||||
0In Stock | 90 A | Closed Loop | 1 us | 0.5 % | 15 V | + 70 C | 0 C | |||||||||||
Not Available Online | 200 A | Closed Loop | 0.5 us | 0.5 % | 15 V | + 85 C | - 40 C |