Honeywell - Board Mount Pressure Sensors
7,524 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ABPDANT005PGAA5 TTI: ABPDANT005PGAA5 Honeywell Availability: 22In StockBoard Mount Pressure Sensors DIP,Wet Media,5 PSIG Amp, 10% to 90%, 5V | 22In Stock | Gauge | 0 psi to 5 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbed | - 40 C | + 85 C | ABP | Tray | ||||||
Mfr: ASDXACX015PAAA5 TTI: ASDXACX015PAAA5 Honeywell Availability: 48In StockBoard Mount Pressure Sensors Sing.AxialPort 15PSI Absolute Analog 5V | 48In Stock | Absolute | 15 psi | 2 % | Analog | Through Hole | 5 V | Single Axial Barbless | DIP-8 | - 20 C | + 105 C | ASDX | Bulk | |||||
140In Stock | Gauge, Differential | 5 psi | 0.4 % | Analog | Through Hole | 10 V | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 26PC | Bulk | ||||||
Mfr: SSCDRRN015PDAA5 TTI: SSCDRRN015PDAA5 Honeywell Availability: 100In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V | 100In Stock | Differential | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Dual Radial Barbed | - 40 C | + 85 C | SSC | Tube | ||||||
Mfr: SSCDANN150PG2A3 TTI: SSCDANN150PG2A3 Honeywell Availability: 400In StockBoard Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V | 400In Stock | Gauge | 0 psi to 150 psi | 0.25 % | Digital | Through Hole | I2C | 3 V | Single Axial Barbed | 12 bit | DIP-8 | - 20 C | + 85 C | SSC | Tube | |||
Mfr: ABP2MRRT005PD2A3XX TTI: ABP2MRRT005PD2A3XX Honeywell Availability: 480In StockBoard Mount Pressure Sensors BASIC PRESSURE | 480In Stock | Differential | 5 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbed | 14 bit | SMT-6 | - 40 C | + 110 C | ABP2 | Box | |||
Mfr: ABP2MDAN004ND2B3XX TTI: ABP2MDAN004ND2B3XX Honeywell Availability: 30In StockBoard Mount Pressure Sensors BASIC PRESSURE,LEADED SMT,DUAL | 30In Stock | Differential | - 4 in H2O to 4 in H2O | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Axial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | ABP2 | Box | |||
Mfr: TBPDANS005PGUCV TTI: TBPDANS005PGUCV Honeywell Availability: 39In StockBoard Mount Pressure Sensors DIP Sngl Ax Barbless Silicon Gel Opt 5psi | 39In Stock | Gauge | 0 psi to 5 psi | 0.15 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-4 | - 40 C | + 125 C | TBP | Bulk | |||||
Mfr: SSCDRRN001PD2A5 TTI: SSCDRRN001PD2A5 Honeywell Availability: 250In StockBoard Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V | 250In Stock | Differential | 1 psi | 0.25 % | Digital | Through Hole | I2C | 5 V | Dual Radial Barbed | 12 bit | DIP-8 | - 40 C | + 85 C | SSC | Tube | |||
Mfr: ABP2DDAN001PD2A3XX TTI: ABP2DDAN001PD2A3XX Honeywell Availability: 31In StockBoard Mount Pressure Sensors BASIC PRESSURE,DIP,PLASTIC DUA | 31In Stock | Differential | - 1 psi to 1 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Axial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | ABP2 | Box | |||
15In Stock | Vacuum, Gauge, Differential | 1 psi | 0.25 % | Analog | Through Hole | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 26PC | Bulk | |||||||
Mfr: 40PC015V2A TTI: 40PC015V2A Honeywell Availability: 4In StockBoard Mount Pressure Sensors 0 psi to -15 psi 5V AMPLIFIED VAC GAGE | 4In Stock | Vacuum, Gauge | 0 psi to - 15 psi | 0.2 % | Analog | Through Hole | Single Axial Barbless | DIP-6 | - 45 C | + 125 C | 40PC | Bulk | ||||||
50In Stock | Vacuum, Gauge | 250 psi | 0.5 % | Analog | Through Hole | Single Axial Barbless | SIP-4 | - 40 C | + 85 C | 26PC | Each | |||||||
Mfr: TBPDANN150PGUCV TTI: TBPDANN150PGUCV Honeywell Availability: 49In StockBoard Mount Pressure Sensors DIP Sngl Ax Barbled Port 150psi Guage | 49In Stock | Gauge | 0 psi to 150 psi | 0.15 % | Analog | Through Hole | 5 V | Single Axial Barbed | DIP-4 | - 40 C | + 125 C | TBP | Bulk | |||||
Mfr: ABP2MRRN002ND2A3XX TTI: ABP2MRRN002ND2A3XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,RR | 32In Stock | Differential | 2 inH2O | 0.4 %FSS | Digital | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | ABP2 | Tube | |||
Mfr: ABP2MDAN002NDSA3XX TTI: ABP2MDAN002NDSA3XX Honeywell Availability: 38In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,DA | 38In Stock | Differential | 2 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | ABP2 | Tube | |||
Mfr: ABP2MRRN002NDSA3XX TTI: ABP2MRRN002NDSA3XX Honeywell Availability: 32In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,RR | 32In Stock | Differential | 2 inH2O | 0.4 %FSS | Digital | SMD/SMT | SPI | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | ABP2 | Tube | |||
Mfr: ABP2MDAN002NDAA3XX TTI: ABP2MDAN002NDAA3XX Honeywell Availability: 38In StockBoard Mount Pressure Sensors 2INH2O (5MBAR),DIFF,SMT,DA | 38In Stock | Differential | 2 inH2O | 0.4 %FSS | Analog | SMD/SMT | I2C | 3.3 VDC | Barbed | 14 bit | SMT | - 40 C | + 110 C | ABP2 | Tube | |||
Mfr: ABP2DANT001PGSA3XX TTI: ABP2DANT001PGSA3XX Honeywell Availability: 30In StockBoard Mount Pressure Sensors BASIC PRESSURE,DIP,PLASTIC | 30In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Digital | Through Hole | SPI | 3.3 V | Single Axial Barbed | 14 bit | DIP-6 | - 40 C | + 110 C | ABP2 | Box | |||
Mfr: ABP2DRRN002ND2B3XX TTI: ABP2DRRN002ND2B3XX Honeywell Availability: 29In StockBoard Mount Pressure Sensors BASIC PRESSURE,DIP,PLASTIC DUA | 29In Stock | Differential | - 2 in H2O to 2 in H2O | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Dual Radial Barbed, Same Side | 14 bit | DIP-6 | - 40 C | + 110 C | ABP2 | Box | |||
Mfr: ABP2DVNT005PG2A3XX TTI: ABP2DVNT005PG2A3XX Honeywell Availability: 26In StockBoard Mount Pressure Sensors BASIC PRESSURE,SMT DIP,TAPERED | 26In Stock | Gauge | 5 psi | 0.25 % | Digital | Through Hole | I2C | 3.3 V | Single Axial Barbless | 14 bit | DIP-6 | - 40 C | + 110 C | ABP2 | Box | |||
150In Stock | Gauge, Differential | 0 psi to 1 psi | 0.2 % | Analog | Through Hole | Dual Radial Barbless | DIP-6 | - 40 C | + 85 C | Each | ||||||||
71In Stock | Vacuum, Gauge, Differential | 5 psi | 0.25 % | Analog | Through Hole | 10 V | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 26PC | Bulk | ||||||
25In Stock | Vacuum, Gauge, Differential | 15 psi | 0.4 % | Analog | Through Hole | 10 V | Dual Axial Barbless, Opposite Sides | SIP-4 | - 40 C | + 85 C | 26PC | Bulk | ||||||
Mfr: ABP2LANT001PG2A3XX TTI: ABP2LANT001PG2A3XX Honeywell Availability: 35In StockBoard Mount Pressure Sensors BASIC PRESSURE | 35In Stock | Gauge | 0 psi to 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Single Axial Barbed | 14 bit | SMD-6 | - 40 C | + 110 C | ABP2 | Box |