115 - Honeywell - Thermistors - NTC
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 115-202CDK-801 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors 2000 Ohm resistance Discrete Thermisor | Not Available Online | 115 | 3000 K | 2 kOhms | 15 mW | 25 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 9.58 mm | 48.38 mm | 9.58 mm | 2.36 mm | ||||
Not Available Online | 115 | 3442 K | 8 kOhms | 45 mW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 9.58 mm | 48.38 mm | 9.58 mm | 2.36 mm | |||||
Mfr: 115-802EDJ-803 TTI: Not Assigned Honeywell Availability: Not Available OnlineNTC Thermistors THERMISTORS | Not Available Online | 115 | Radial | Bead |