J - Honeywell - Potentiometers
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JA1N056S501UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 500 Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 6.35 mm | 22.22 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 55 C | + 120 C | J | |||||||
Mfr: JA1N200P253UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 25K Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth | 20.62 mm | Rotary Metal | - 55 C | + 120 C | J | |||||||||||
Mfr: JA1N056S201UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 200 Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 200 Ohms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 20.62 mm | Rotary Metal | - 55 C | + 120 C | J | |||||||||||
Mfr: JA1N056S203UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 20K Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 6.35 mm | 22.22 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 55 C | + 120 C | J | |||||||
Mfr: JA1N056S102UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 1K Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 20.62 mm | Rotary Metal | - 55 C | + 120 C | J | |||||||||||
Mfr: JA1N056S104UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 100K Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 20.62 mm | Rotary Metal | - 55 C | + 120 C | J | |||||||||||
Mfr: JA1N056S103UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 10K Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 20.62 mm | Rotary Metal | - 55 C | + 120 C | J | |||||||||||
Mfr: JA1N056S101UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 100 Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 20.62 mm | Rotary Metal | - 55 C | + 120 C | J | |||||||||||
Mfr: JA1N056S205UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 20 K Ohms 10% 2.25W POT CONDUCTIVE PLAST | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 MOhms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 55 C | + 120 C | J | ||||||||||
Mfr: JA1N056S503UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 50K Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2.25 W | 500 V | 10 % | Composition | 1 Turn | Smooth / Slotted | 22.22 mm | Rotary Metal | - 55 C | + 120 C | J | |||||||||||
Mfr: JA1N056S252UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 2.5 K Ohms 10% 2.25W POT CONDUCTIVE PLAS | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 6.35 mm | 15.88 mm | Rotary Metal | - 55 C | + 120 C | J | ||||||||||
Mfr: JA1N056S253UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 25K Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 20.62 mm | Rotary Metal | - 55 C | + 120 C | J | |||||||||||
Mfr: JA1N056S251UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 250 Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 6.35 mm | 22.22 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 55 C | + 120 C | J |